MouseReel IR LEDs

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters TOPLED SIDELED 19 462In Stock
Min.: 1
Mult.: 1
: 2 000

850 nm 20 mW/sr 120 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 16mW/sr, +/-40deg. 5 541In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 16 mW/sr 70 mA 1.65 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 195In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 940 nm 1190 mW/sr 60 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns 100In Stock
1 800Expected 21/09/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 65In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 1083 mW/sr 350 mA 3.2 V 1.66 W + 115 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr 8 969In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 880 nm 1.5 mW/sr 150 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR940nm 1.4V 50mW/sr 60D 3528 1 554In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 5 274In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 9 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 3 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 784In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 950 nm 250 mW/sr 136 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 659In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 950 nm 305 mW/sr 146 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 15In Stock
500Expected 06/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 945 nm 750 mW/sr 60 deg 1 A 2.9 V 1.63 W - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters IR Lamp 5mm 850nm 30deg 1 092In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole 850 nm 140 mW/sr 100 mA 1.58 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel


Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg.
178In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 950 nm 7 mW/sr 100 mA 1.5 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 268In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 945 nm 420 mW/sr 120 deg 1 A 2.9 V 1.65 W - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters IR 940nm GaAs LED 11mW Po; 15deg 1 566In Stock
Min.: 1
Mult.: 1
: 1 000

Through Hole 940 nm 21 mW/sr 15 deg 50 mA 1.34 V 11 mW - 25 C + 85 C Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 1 356In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 870 nm 1.2 mW/sr 135 deg x 145 deg 20 mA 1.4 V 8.5 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED TOPLED 3 920In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q101 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMD Infrared 1104 940nm 4 475In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 70 mA 1.2 V - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 608In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 3 376In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 50 mA 1.2 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 2 345In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 2 875In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT 940 nm 70 mA 1.2 V 119 mW - 40 C + 85 C 1002 (2406 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMD Infrared 1104 850nm 2 767In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters Chip,Top Mt,AlGaAs,940nm 4 100In Stock
Min.: 1
Mult.: 1
: 4 000

20 mA Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW SMD Infrared 3528 850nm Top 1 825In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 70 mA 1.5 V - 40 C + 85 C TOPLED Reel, Cut Tape, MouseReel