3D IR LEDs

Results: 1 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters IR surface emitter high power 940nm 1 157In Stock
Cut Tape
2,85 €
1,77 €
1,46 €
Reel
1,30 €
1,24 €
1,22 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 3600 mW/sr 5 A 3.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1 085In Stock
Cut Tape
4,26 €
3,16 €
2,51 €
2,23 €
Reel
2,04 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm 50mW/sr; 10ns 8 098In Stock
Cut Tape
0,835 €
0,577 €
0,408 €
0,358 €
Reel
0,295 €
Min.: 1
Mult.: 1
: 6 000
SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg 1 132In Stock
Cut Tape
2,66 €
1,82 €
1,63 €
Reel
1,39 €
1,38 €
Min.: 1
Mult.: 1
: 600
850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 890nm,T-1.75 62mW/sr,+/-22deg. 11 573In Stock
0,417 €
0,312 €
0,248 €
0,219 €
Min.: 1
Mult.: 1
Through Hole 890 nm 62 mW/sr 22 deg 100 mA 1.6 V 180 mW - 40 C + 85 C Bulk
Vishay Infrared Emitters IR surface emitter high power 850nm 148In Stock
2,95 €
2,10 €
1,63 €
1,31 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm
New Energy Infrared Emitters Infrared LED 940 nm, Starboard LUXEON IR 1 125In Stock
11,38 €
8,48 €
7,00 €
6,47 €
Min.: 1
Mult.: 1
SMD/SMT 940 nm 1450 mW/sr 60 deg 1 A 2.9 V 2.9 W + 105 C Tray
New Energy Infrared Emitters Infrared LED 850 nm, Starboard OSLON IR 881In Stock
14,41 €
11,30 €
8,53 €
8,35 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 90 deg 1.5 A 3.2 V 5.8 W + 105 C MCPCB - Star Tray
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 425In Stock
11,38 €
8,48 €
7,00 €
6,36 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1350 mW/sr 90 deg 1 A 3.2 V 3.2 W + 105 C Tray
onsemi Infrared Emitters infrared Lt Emitting Plastic 42 190In Stock
Cut Tape
0,408 €
0,319 €
0,226 €
0,211 €
Reel
0,186 €
Min.: 1
Mult.: 1
: 1 200
Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series Non-Stocked Lead-Time 10 Weeks
Cut Tape
4,42 €
3,24 €
2,51 €
2,28 €
Reel
2,10 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 940 nm 1335 mW/sr 50 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 940 nm, Starboard LUXEON IR 228In Stock
11,38 €
8,48 €
7,00 €
6,36 €
Min.: 1
Mult.: 1
SMD/SMT 940 nm 1450 mW/sr 90 deg 1 A 2.9 V 2.9 W + 105 C Tray
Innovative Sensor Technology Infrared Emitters NiCr filament based thermal infrared emitter in a hermetically sealed TO-39 package with a glued CaF2 window and Nitrogen noble gas filling 2In Stock
111,19 €
94,99 €
89,48 €
Min.: 1
Mult.: 1
Through Hole 11 um 700 mW TO-39-2
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 17DEG-e3 6 033In Stock
0,657 €
0,431 €
0,288 €
0,199 €
Min.: 1
Mult.: 1
Through Hole 940 nm 72 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Vishay Semiconductors Infrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG-UL-E3 1 663In Stock
8 000Expected 16/12/2026
0,613 €
0,411 €
0,292 €
0,242 €
Min.: 1
Mult.: 1
Through Hole 940 nm 1650 mW/sr 10 deg 1 A 2.2 V - 40 C + 85 C Bulk
Luminus Devices Infrared Emitters 466In Stock
Cut Tape
4,05 €
2,95 €
2,26 €
2,24 €
Reel
1,90 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 940 nm 530 mW/sr 350 mA 3.2 V 1.77 W + 115 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 921In Stock
Cut Tape
2,03 €
1,63 €
1,39 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 945 nm 2300 mW/sr 60 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg 5 103In Stock
Cut Tape
0,932 €
0,654 €
0,479 €
0,399 €
Reel
0,375 €
Min.: 1
Mult.: 1
: 1 000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns 1 870In Stock
Cut Tape
6,67 €
6,34 €
5,65 €
Reel
3,45 €
3,31 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 218In Stock
12,59 €
9,76 €
8,11 €
7,52 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1350 mW/sr 60 deg 1 A 3.2 V 3.2 W + 105 C Tray
ams OSRAM Infrared Emitters OSLON PICCOLO 4 189In Stock
Cut Tape
3,13 €
2,27 €
1,74 €
1,53 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 940 nm 680 mW/sr 70 deg 1 A, 2 A 2.95 V 3.6 W - 40 C + 125 C 0606 (1616 metric) Reel, Cut Tape
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 320In Stock
11,38 €
8,48 €
7,00 €
6,36 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1350 mW/sr 150 deg 1 A 3.2 V 3.2 W + 105 C Tray
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 1 016In Stock
8,37 €
6,36 €
5,18 €
4,69 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1050 mW/sr 150 deg 1 A 3.2 V 3.2 W + 105 C Tray
Vishay Semiconductors Infrared Emitters 850 nm Hi Speed SurfLight 4 222In Stock
Cut Tape
1,05 €
0,735 €
0,547 €
0,463 €
Reel
0,387 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 850 nm 13 mW/sr 60 deg 100 mA 1.8 V 210 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 13 268In Stock
Cut Tape
0,844 €
0,589 €
0,482 €
0,434 €
Reel
0,369 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 850 nm 85 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C Reel, Cut Tape, MouseReel