8902 IR LEDs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 1 200Stock Available
Reel
1,70 €
1,61 €
1,55 €
1,52 €
Min.: 600
Mult.: 600
: 600
SMD/SMT 940 nm 335 mW/sr 130 deg x 155 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel
ams OSRAM Infrared Emitters 940nm OSLON Blk 130x155deg. AEC-Q102 693In Stock
Cut Tape
3,46 €
2,55 €
2,01 €
Reel
1,70 €
1,61 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 335 mW/sr 130 deg x 155 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape