IR Emitter Series IR LEDs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters 850nm IR Emitter Flat Top Ceramic SMT Non-Stocked
13,56 €
10,59 €
8,87 €
8,13 €
7,88 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 50 deg 50 mA 1.55 V 21.7 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 770nm IR Emitter TO-18 Metal Can Domed Lens Non-Stocked
6,17 €
4,64 €
3,76 €
3,37 €
3,13 €
Min.: 1
Mult.: 1
Through Hole 770 nm 9 deg 50 mA 1.6 V 2 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 850nm IR Emitter TO-18 Metal Can Flat Lens Non-Stocked
6,89 €
5,21 €
4,24 €
3,81 €
3,55 €
Min.: 1
Mult.: 1
Through Hole 850 nm 35 deg 50 mA 1.6 V 17 mW - 30 C + 100 C Bulk
Marktech Optoelectronics Infrared Emitters 850nm IR Emitter TO-18 Metal Can Flat Lens Non-Stocked
6,89 €
5,21 €
4,24 €
3,81 €
3,55 €
Min.: 1
Mult.: 1
Through Hole 850 nm 30 deg 50 mA 1.6 V 10 mW - 30 C + 100 C Bulk
Marktech Optoelectronics Infrared Emitters 950nm IR Emitter 3mm Plastic Round Lens Non-Stocked
7,59 €
5,77 €
4,71 €
4,24 €
3,97 €
Min.: 1
Mult.: 1
Through Hole 950 nm 30 deg 20 mA 1.2 V 4 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 880nm PD TO-46 Metal Can Flat Lens Non-Stocked
38,02 €
30,53 €
27,17 €
Min.: 1
Mult.: 1
Through Hole 880 nm 25 deg 50 mA 1.5 V 9 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 850nm IR Point Source Emitter 150um 3.0x3.0 mm SMD Flat Lens Non-Stocked
54,22 €
44,82 €
39,83 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 30 deg 50 mA 2 V 1.3 mW - 30 C + 85 C 3 mm x 3 mm Bulk