1.9 V IR LEDs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 940nm 424In Stock
Cut Tape
5,75 €
4,82 €
4,81 €
4,23 €
Reel
3,72 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 940 nm 300 mW/sr 1 A 1.9 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 940nm 513In Stock
Cut Tape
5,75 €
4,82 €
4,24 €
Reel
3,73 €
3,40 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 940 nm 220 mW/sr 1 A 1.9 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter 10 620In Stock
2 000Expected 28/12/2026
0,702 €
0,475 €
0,337 €
0,279 €
Min.: 1
Mult.: 1
Through Hole 870 nm 100 mW/sr 30 deg 50 mA 1.9 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 870nm High Power 4 783In Stock
0,586 €
0,404 €
0,293 €
0,243 €
Min.: 1
Mult.: 1
Through Hole 870 nm 180 mW/sr 20 mA 1.9 V 190 mW - 40 C + 70 C T-1 3/4 (5 mm) Bulk
Inolux Infrared Emitters Side View / PLCC / 2.8x1.2x0.8 Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,408 €
0,281 €
0,201 €
0,164 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 850 nm 13 mW/sr 100 mA 1.9 V 210 mW - 40 C + 85 C PLCC-2 Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters IR Lamp,3mm, 850nm,30deg Non-Stocked Lead-Time 24 Weeks
0,325 €
0,304 €
Min.: 12 000
Mult.: 2 000
SMD/SMT 850 nm 26 mW/sr 1.6 mA 1.9 V 126 mW - 40 C + 85 C T-1 (3 mm)
Broadcom / Avago Infrared Emitters IR Lamp,3mm, 850nm,45deg Non-Stocked Lead-Time 24 Weeks
0,325 €
0,304 €
Min.: 12 000
Mult.: 2 000
SMD/SMT 850 nm 26 mW/sr 1.6 mA 1.9 V 126 mW - 40 C + 85 C T-1 (3 mm)
Dialight Infrared Emitters SMD LED, 2812 PLCC-2 Side View Infrared 850nm Non-Stocked Lead-Time 53 Weeks
Cut Tape
0,179 €
Min.: 6 000
Mult.: 2 000
: 2 000
SMD/SMT 850 nm 13 mW/sr 100 mA 1.9 V - 40 C + 85 C PLCC-2 Reel
Vishay Semiconductors Infrared Emitters Infrared Emitter Non-Stocked
Reel
0,298 €
0,29 €
Min.: 8 000
Mult.: 8 000
: 8 000
SMD/SMT 870 nm 24 mW/sr 100 mA 1.9 V 200 mW - 40 C + 105 C PLCC-2 AEC-Q100 Reel
Vishay Semiconductors Infrared Emitters Infrared Emitter Non-Stocked
Reel
0,305 €
0,297 €
Min.: 8 000
Mult.: 8 000
: 8 000
SMD/SMT 905 nm 25 mW/sr 100 mA 1.9 V 190 mW - 40 C + 85 C PLCC-2 AEC-Q101 Reel
Marktech Optoelectronics Infrared Emitters 740nm IR Emitter TO-46 Flat Lens Non-Stocked
14,05 €
10,92 €
9,10 €
8,31 €
8,05 €
Min.: 1
Mult.: 1
Through Hole 740 nm 90 deg 20 mA 1.9 V - 20 C + 80 C