3.2 mm Multi-Colour LEDs

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Lumex Multi-Colour LEDs 2.8x3.2mm LED w/ Ref 632nm/575nm/468nm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 632 nm, 575 nm, 468 nm 120 deg 20 mA 2.35 V, 2.35 V, 3.65 V Colorless 2.64 mm x 2.14 mm Rectangular Water Clear
Lumex Multi-Colour LEDs Surface Mount LEDs Non-Stocked
Min.: 12 000
Mult.: 500
: 500

Bi-Color LEDs SMD/SMT 1210 (3224 metric) Red, Green 635 nm, 565 nm 160 deg 20 mA 2 V, 2.2 V Colorless Dome Water Clear
Bivar Multi-Colour LEDs SMD Ti-Color LED Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Tri-Color LEDs SMD/SMT 1210 (3225 metric) High Efficiency Red, Yellow, Green 635 nm, 585 nm, 568 nm 140 deg 20 mA 1.9 V, 2.1 V, 2.1 V Colorless Water Clear
Lumex SML-LX2835SISUGSBC
Lumex Multi-Colour LEDs RGB 636/574/430nm 80/80/80mcd 120 Deg Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 636 nm, 574 nm, 430 nm 120 deg 20 mA 2 V, 2.2 V, 3.5 V Colorless 2.64 mm x 2.14 mm Rectangular Water Clear
Lumex SMF-2432GYC-TR
Lumex Multi-Colour LEDs Grn/Yel 565/585nm SMT RT Angle 4/3mcd Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

Bi-Color LEDs SMD/SMT Yellow, Green 585 nm, 565 nm 90 deg, 90 deg 20 mA, 20 mA 2.1 V, 2.2 V 80 mW, 85 mW Colorless 1.6 mm Dome Water Clear
Everlight Multi-Colour LEDs 3212 PKG - Red/Blue 624/470nm

Bi-Color LEDs SMD/SMT Red, Blue 624 nm, 470 nm 130 deg, 130 deg 20 mA, 20 mA 2 V, 3.3 V 60 mW, 95 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear