Round Flat Multi-Colour LEDs

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Cree LED Multi-Colour LEDs RGB SMD 1 628In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT PLCC-4 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 1.9 V, 3 V, 3 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat Clear
Cree LED Multi-Colour LEDs RGB SMD 75In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT PLCC-4 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 1.9 V, 3 V, 3 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat Clear
Bivar SMTL6-RGB-1
Bivar Multi-Colour LEDs Surface Mount Chip LED, PLCC6, Flat Water Clear, Red 2.2V / Green 3.0V / Blue 3.0V, Red 900mcd / Green 1500mcd / Blue 300mcd 1 800In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT PLCC-6 RGB 630 nm, 530 nm, 475 nm 120 deg 20 mA 2.2 V, 3 V, 3 V 70 mW Colorless 4 mm Round Flat Water Clear
Kingbright AAAF5060QBFSURZGS
Kingbright Multi-Colour LEDs RGB 630/525/465nm 800/1000/400mcd 1 211In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 2024 (5060 metric) RGB 650 nm, 525 nm, 461 nm 100 deg 20 mA 3.3 V, 1.9 V 350 mW, 350 mW, 350 mW Colorless 3.2 mm Round Flat Water Clear
American Bright LED Multi-Colour LEDs 5050 PLCC-6 BGR+IC Top Emitting LED
7 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 525 nm, 465 nm 120 deg 12 mA 5 V 300 mW Colorless 4.3 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs RGB 621/525/465nm 1300/1000/400mcd 564In Stock
Min.: 1
Mult.: 1
: 500

RGB LEDs SMD/SMT 2024 (5060 metric) RGB 621 nm, 525 nm, 465 nm 100 deg 20 mA 2 V, 3.3 V, 3.3 V 350 mW Colorless 3.2 mm Round Flat Water Clear
ams OSRAM Multi-Colour LEDs Red/Green 633/570nm 30 886In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 633 nm, 570 nm 120 deg 30 mA 2 V Colorless 2.4 mm Round Flat Clear
American Bright LED Multi-Colour LEDs 5.4x5.0x1.5MM PLCC 6 PINS BGR W/ IC 12 768In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 525 nm, 465 nm 120 deg 18 mA 5 V 300 mW Colorless Round Flat Water Clear
American Bright LED Multi-Colour LEDs 3528 PLCC4 TRI COLOR B/G/R 14 785In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 630 nm, 530 nm, 475 nm 120 deg 20 mA 2 V, 3.1 V, 3.1 V 75 mW, 120 mW, 120 mW Colorless Round Flat Water Clear
American Bright LED Multi-Colour LEDs RGB 3528 PLCC4 W/ WHITE SURFACE 18 390In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 475 nm, 530 nm, 630 nm 120 deg 20 mA 3.2 V, 3 V, 2 V 75 mW, 110 mW, 110 mW Colorless Round Flat Water Clear
Broadcom / Avago Multi-Colour LEDs 3528 PLCC4 Bicolor Silicone 16In Stock
Min.: 1
Mult.: 1
: 20 000

Bi-Color LEDs SMD/SMT PLCC-4 Amber, Yellow-Green 590 nm, 571 nm 120 deg, 120 deg 20 mA, 20 mA 1.9 V, 1.9 V 48 mW, 72 mW Colorless 2.2 mm Round Flat Clear

Optek / TT Electronics Multi-Colour LEDs RGB Full Color 6 570In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT PLCC-4 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat Diffused
American Bright LED Multi-Colour LEDs RGB 3528 PLCC4 W/ WHITE SURFACE 5 774In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 630 nm, 530 nm, 475 nm 120 deg 20 mA 2 V, 3.1 V, 3.1 V 75 mW, 120 mW, 120 mW Colorless Round Flat Water Clear
Inolux Multi-Colour LEDs Top View / PLCC / 2.4 x 2.7 x 1.1 / 4-pin / Tricolor with IC 5In Stock
15 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT 1011 (2427 metric) RGB 624 nm, 520 nm, 470 nm 5 mA 5.2 V Colorless 2.7 mm x 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs Red/Green, 633/570nm 12In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 633 nm, 570 nm 120 deg 20 mA 2 V, 2 V 80 mW Colorless 2.4 mm Round Flat Clear
American Bright LED Multi-Colour LEDs 3528 PLCC4 TRI COLOR R/G/Y 902In Stock
16 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 000

Multi-Color LEDs SMD/SMT 1411 (3528 metric) Red, Yellow, Green 630 nm, 530 nm, 594 nm 120 deg 20 mA 2 V, 3.2 V, 2 V 75 mW, 75 mW, 120 mW Colorless Round Flat Water Clear
American Bright LED Multi-Colour LEDs RGB 5050 PLCC 1 153In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 620 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.1 V, 3.1 V 75 mW, 120 mW, 120 mW Colorless Round Flat Water Clear
American Bright LED Multi-Colour LEDs RGB 3528 PLCC6 W/ WHITE SURFACE 1 825In Stock
8 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 630 nm, 530 nm, 475 nm 120 deg 20 mA 2 V, 3 V, 3 V 75 mW, 110 mW, 110 mW Colorless Round Flat Water Clear
Dialight Multi-Colour LEDs 1616 RA YELLOW-GREEN 20mA 1In Stock
3 500Expected 23/12/2026
Min.: 1
Mult.: 1
: 500

Bi-Color LEDs SMD/SMT 1616 (4040 metric) Green, Yellow 573 nm 120 deg 20 mA 2.4 V Colorless 2.4 mm Round Flat Clear
Kingbright Multi-Colour LEDs 3.5x2.8mm RED GREEN
19 945Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 1311 (3228 metric) Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 2.4 mm Round Flat Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SBTW SMDBiClr Top Watrclr 3528Rd&BrtGn
47 925On Order
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 1411 (3528 metric) Red, Green 625 nm, 570 nm 120 deg 20 mA 2 V, 2 V 72 mW, 72 mW Colorless 2.4 mm Round Flat Water Clear
Inolux Multi-Colour LEDs RGB Digital LED
60 548Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 624 nm, 524 nm, 466 nm 12 mA 2.2 V, 3.2 V, 3.2 V Colorless 5 mm x 5 mm Round Flat Clear
Vishay Semiconductors Multi-Colour LEDs Red/Yel 630/588nm PLCC-4
2 612Expected 02/09/2026
Min.: 1
Mult.: 1
: 7 500

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 630 nm, 588 nm 120 deg 20 mA 1.9 V, 2 V 80 mW Colorless 2.4 mm Round Flat Non-Diffused
LITEON LTSN-N213EGBW
LITEON Multi-Colour LEDs SMD - PLCC4 top view 2121 black surface Tri-color Red/Ture Green/Blue
9 365On Order
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT RGB 627 nm, 527 nm, 472 nm 120 deg, 120 deg, 120 deg 20 mA 2.5 V, 3.8 V, 3.8 V 75 mW, 76 mW, 76 mW Colorless 2.1 mm x 2.1 mm Round Flat Diffused
Kingbright Multi-Colour LEDs 3.5X2.8MM RGB SMD LED Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Bi-Color LEDs SMD/SMT 1411 (3528 metric) Red, Green 120 deg 20 mA Colorless 2.4 mm Round Flat Water Clear