Round Flat Multi-Colour LEDs

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs 3.5x2.8MM RGB SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
: 2 000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 120 deg 20 mA Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs RED/GREEN WATER CLR Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 1 500

Bi-Color LEDs SMD/SMT 1411 (3528 metric) Red, Green 635 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs RGB 625/525/465nm 1700/900/200mcd Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 625 nm, 525 nm, 465 nm 120 deg 20 mA 3.3 V, 2.2 V, 3.3 V 120 mW, 123 mW, 140 mW Colorless 2.4 mm Round Flat Water Clear
ams OSRAM Multi-Colour LEDs TOPLED SMT GREEN/SPR RED Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 639 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.8 V, 1.8 V 3.6 mW, 3.8 mW Colorless 2.4 mm Round Flat Clear
Vishay Semiconductors Multi-Colour LEDs Red 620nm PLCC-2 10mcd Non-Stocked
Min.: 8 000
Mult.: 8 000
: 8 000

Bi-Color LEDs SMD/SMT PLCC-3 Red, Green 620 nm, 571 nm 120 deg 10 mA 2 V, 2.1 V 56 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright AAAF5060BRGS-11
Kingbright Multi-Colour LEDs RGB 621/525/470nm 300/650/180 mcd Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2024 (5060 metric) RGB 470 nm 100 deg 20 mA Colorless 3.2 mm Round Flat Water Clear
Kingbright AAAF5060QBDZGSEES
Kingbright Multi-Colour LEDs RGB 621/525/470nm 1300/1000/250mcd Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 2024 (5060 metric) RGB 621 nm, 525 nm, 470 nm 100 deg 20 mA 2 V, 3.3 V, 3.3 V 350 mW Colorless 3.2 mm Round Flat Water Clear
American Bright LED Multi-Colour LEDs 5050 PLCC-4 RGB-W+IC Top Emitting LED Non-Stocked
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGBW 625 nm, 525 nm, 465 nm 120 deg 12 mA 5 V 60 mW Colorless 4.3 mm Round Flat Water Clear
American Bright LED Multi-Colour LEDs RGB 5050 PLCC6 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 470 nm, 525 nm, 630 nm 120 deg 20 mA 3.1 V, 3 V, 2 V 75 mW, 110 mW, 110 mW Colorless Round Flat Water Clear
American Bright LED BB-HJXGABG32K-3-TRB
American Bright LED Multi-Colour LEDs 5050 PLCC4 RED / GREEN / BLUE W/ IC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 525 nm, 465 nm 120 deg 12 mA 5 V 60 mW Colorless 4.3 mm Round Flat Water Clear