SMD/SMT Multi-Colour LEDs

Results: 1 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
American Bright LED Multi-Colour LEDs Top Emitting RGB IP20 12" Strip 24V 50In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT Red, Green, Blue 455 nm to 465 nm, 520 nm to 530 nm, 620 nm to 630 nm 54 lm, 72 lm, 180 lm 3.6 W, 3.8 W Colorless
American Bright LED Multi-Colour LEDs Side Emitting Addressable IP20 12" Strip 5V 24In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT Red, Green, Blue 455 nm to 465 nm, 520 nm to 530 nm, 620 nm to 630 nm 102 lm, 127 lm, 425 lm 3.6 W Colorless
American Bright LED Multi-Colour LEDs Top Emitting RGB IP65 12" Strip 12V 45In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT Red, Green, Blue 455 nm to 465 nm, 520 nm to 530 nm, 620 nm to 630 nm 54 lm, 72 lm, 180 lm 3.6 W, 3.8 W Colorless
American Bright LED Multi-Colour LEDs Side Emitting RGB IP65 12" Strip 12V 24In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT Red, Green, Blue 455 nm to 465 nm, 520 nm to 530 nm, 620 nm to 630 nm 54 lm, 72 lm, 180 lm 3.6 W, 3.8 W Colorless
American Bright LED Multi-Colour LEDs Top Emitting Addressable IP65 12" Strip 12V 25In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT Red, Green, Blue 465 nm to 470 nm, 520 nm to 530 nm, 620 nm to 630 nm 97 lm, 123 lm, 390 lm 6.5 W Colorless
American Bright LED Multi-Colour LEDs Top Emitting RGB IP65 12" Strip 24V 50In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT Red, Green, Blue 455 nm to 465 nm, 520 nm to 530 nm, 620 nm to 630 nm 54 lm, 72 lm, 180 lm 3.6 W, 3.8 W Colorless
American Bright LED Multi-Colour LEDs Side Emitting RGB IP65 12"Strip 24V 25In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT Red, Green, Blue 455 nm to 465 nm, 520 nm to 530 nm, 620 nm to 630 nm 54 lm, 72 lm, 180 lm 3.6 W, 3.8 W Colorless
American Bright LED Multi-Colour LEDs RGB+IC 3528, PLCC-6, 100mW 5 360In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1411 (3528 metric) RGBW 625 nm, 525 nm, 465 nm 120 deg 20 mA 5 V 100 mW Colorless 2.4 mm Round Flat Water Clear
Stanley Electric Multi-Colour LEDs Surface Mount LED 6 244In Stock
12 500Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Yellow-Green 626 nm, 572 nm 20 mA 2 V, 2 V 78 mW, 78 mW Colorless 2.5 mm x 2 mm Rectangular Water Clear
American Bright LED Multi-Colour LEDs PLCC RGB with IC 5 827In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT PLCC-4 465 nm, 525 nm, 625 nm 120 deg Colorless Round Water Clear
VCC Multi-Colour LEDs RGB 159In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 624 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.3 V, 3.3 V 60 mW, 110 mW, 110 mW Colorless 2 mm x 2.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8MM RGB SMD 991In Stock
8 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V, 3.3 V 75 mW, 120 mW, 120 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs Blue/Red 90/230mcd 470/630nm Water Clr 3 418In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Blue 630 nm, 470 nm 130 deg 20 mA 3.3 V, 1.95 V 75 mW, 120 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 625/568nm Water Clear 17/20mcd 4 016In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Blue/Grn 470/570nm 90/50 mcd 120 deg 4 103In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Green, Blue 570 nm, 470 nm 120 deg 20 mA 2.1 V, 3.3 V 75 mW, 120 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
VCC Multi-Colour LEDs RED/GREEN CLR 846In Stock
2 000Expected 08/01/2027
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow-Green 660 nm, 565 nm 120 deg 20 mA 1.7 V, 2.1 V 100 mW, 105 mW Colorless 2.4 mm Round Flat Clear
VCC Multi-Colour LEDs CML LED 1 488In Stock
4 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Amber, Green 605 nm, 570 nm 120 deg 20 mA 2.2 V, 2.2 V 52 mW Colorless Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 1716 PLCC4 BOA RGB Epoxy 123In Stock
42 000Expected 18/02/2027
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg, 105 deg, 105 deg 5 mA, 10 mA, 10 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless 1.7 mm x 1.6 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 1W Tri-color High Power LED 35In Stock
12 000On Order
Min.: 1
Mult.: 1
: 500

RGB LEDs SMD/SMT RGB 1 W Colorless
Broadcom / Avago Multi-Colour LEDs HER/Yel Bi-Color 2 555In Stock
18 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 20 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 626 nm, 585 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Multi-Colour LEDs Chip Amber/Green BiColor 721In Stock
9 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT Side Looker Amber, Green 589 nm, 507 nm 120 deg 20 mA, 20 mA 1.9 V, 2.1 V 72 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs SMD LED 58In Stock
10 000On Order
Min.: 1
Mult.: 1
: 5 000

Bi-Color LEDs SMD/SMT Red, Green 620 nm, 572 nm 128 deg, 128 deg 20 mA, 20 mA 2.1 V, 2.2 V Colorless 1 mm x 0.6 mm Rectangular Diffused
Dialight Multi-Colour LEDs Yel/Grn 585/563nm 6.3/20mcd 100 deg 537In Stock
Min.: 1
Mult.: 1
: 2 500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Yellow, Green 585 nm, 565 nm 100 deg 20 mA 2.1 V, 2.2 V 60 mW, 60 mW Colorless 2.3 mm x 2.1 mm Non-Diffused
Dialight Multi-Colour LEDs SMD LED 884In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 635 nm, 586 nm 120 deg, 120 deg 10 mA, 10 mA 2 V, 2 V 100 mW, 100 mW Colorless 2.39 mm Round Flat Clear
Dialight Multi-Colour LEDs SMD LED 4In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 630 nm, 520 nm 120 deg, 120 deg 20 mA, 20 mA 2 V, 3.2 V Colorless 2.4 mm Round Flat Clear