Cut Tape Multi-Colour LEDs

Results: 953
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Broadcom / Avago Multi-Colour LEDs Chip,Triclr,Top Mt RGB 2 562In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT SMD-6 RGB 623 nm, 522 nm, 467 nm 130 deg, 150 deg, 150 deg 10 mA 2.4 V, 3.9 V, 3.9 V 39 mW, 48 mW, 78 mW Colorless 1.6 mm x 1.6 mm Square Clear
Broadcom / Avago Multi-Colour LEDs Chip Side Mt BiColor 6 145In Stock
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT Side Looker Red, Blue 632 nm, 464 nm 120 deg 20 mA, 20 mA 1.9 V, 3.2 V 72 mW, 78 mW Colorless 2 mm x 1 mm Semitube Water Clear
Broadcom / Avago Multi-Colour LEDs Chip Red/Green BiColor 14 561In Stock
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 639 nm, 572 nm 170 deg 20 mA, 20 mA 1.9 V, 2.1 V 48 mW, 60 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Grn/Org Bi-Color 33 775In Stock
26 800Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Orange, Green 604 nm, 572 nm 170 deg 20 mA 2.2 V, 2.2 V 65 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Red/Amber Bi-Color 18 921In Stock
24 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Amber 626 nm, 592 nm 120 deg 20 mA 1.9 V, 1.9 V 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Red/Blue Bi-Color 3 050In Stock
8 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Blue 626 nm, 470 nm 120 deg 10 mA, 20 mA 1.9 V, 3.4 V 38 mW, 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Grn/Org Bi-Color 23 527In Stock
28 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Orange, Green 604 nm, 572 nm 120 deg 20 mA 2.2 V, 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2828 PLCC6 BOA RGB Epoxy 17 277In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 529 nm, 474 nm 110 deg, 110 deg, 110 deg 20 mA 2 V, 3.1 V, 3.1 V 108 mW, 108 mW, 120 mW Colorless 2.8 mm x 2.8 mm Square Diffused
Dialight Multi-Colour LEDs RED/GREEN DIFFUSED 28 259In Stock
34 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 628 nm, 570 nm 120 deg 20 mA 2 V, 2.1 V 100 mW, 100 mW Colorless 2.4 mm Rectangular Diffused
Dialight Multi-Colour LEDs Red/Green WC 80/50mcd 645/570nm 75 901In Stock
132 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 635 nm, 565 nm 160 deg 20 mA 1.8 V 48 mW, 68 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs Yel/Grn WC 150/50mcd 592/570nm 14 920In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Yellow, Green 590 nm, 565 nm 160 deg 20 mA 2 V 48 mW, 68 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs RGB Water Clear 80/220/140mcd 3 740In Stock
6 000Expected 09/12/2026
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 635 nm, 525 nm, 470 nm 140 deg 20 mA 2 V, 3.2 V, 3.2 V 44 mW, 70 mW, 70 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear
Dialight Multi-Colour LEDs RGB Water Clear 80/220/140mcd 12 635In Stock
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 635 nm, 525 nm, 470 nm 140 deg 20 mA 2 V, 3.2 V, 3.2 V 44 mW, 70 mW, 70 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs YGB Water Clear 150/300/140mcd 6 945In Stock
Min.: 1
Mult.: 1
: 4 000

Tri-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Green, Blue 590 nm, 525 nm, 475 nm 140 deg 20 mA 2.2 V, 3.2 V, 3.2 V 48 mW, 70 mW, 70 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs RGB Water Clear 80/220/140mcd 7 312In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT 1206 (3216 metric) RGB 635 nm, 525 nm, 470 nm 160 deg 20 mA 2 V, 3.2 V, 3.2 V 48 mW, 68 mW, 68 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs ROGB Water Clear 150/300/140mcd 3 073In Stock
Min.: 1
Mult.: 1
: 3 000

Tri-Color LEDs SMD/SMT 1206 (3216 metric) Red-Orange, Green, Blue 625 nm, 525 nm, 470 nm 160 deg 20 mA 1.8 V, 3 V, 3 V 44 mW, 70 mW, 70 mW Colorless 2 mm x 1 mm Semitube Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFCD SMDFlClr Chp Diffused 0606 R/G/B 19 464In Stock
52 000On Order
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 550 nm 120 deg 20 mA 2 V, 3.3 V 48 mW, 78 mW, 78 mW Colorless 1.6 mm x 1.1 m Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SBCD Diffsd TopVw BiCo 3.3V 20mA 632nm 4 120In Stock
4 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT Red, Green 632 nm 130 deg 20 mA 3.3 V 48 mW, 72 mW Colorless 1.6 mm x 1.1 m Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFCD SMDFlClr Chp Diffused 0805 R/G/B 24 370In Stock
14 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 0805 (2012 metric) RGB 632 nm, 520 nm, 468 nm 120 deg 25 mA 2 V, 3.3 V Colorless 1.4 mm x 1.3 mm Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFCW SMDFlClr Chp Waterclr 0805 R/G/B 11 150In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 0805 (2012 metric) RGB 550 nm 120 deg 25 mA 2 V, 3.3 V 48 mW, 48 mW Colorless 1.4 mm x 1.3 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SBCD Diffsd TopVw BiCo 2.4V 20mA 632nm 5 546In Stock
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT Red, Green 632 nm 130 deg 20 mA 2.4 V 48 mW, 48 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFCW Wtrclr TopVw RGB 3.3V 20mA 624nm 7 041In Stock
12 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT RGB 624 nm 120 deg 20 mA 3.3 V 65 mW, 90 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFCD SMDFlClr Chp Diffused 1210 R/G/B 3 990In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT 0805 (2012 metric) RGB 550 nm 120 deg 25 mA 2 V, 3.3 V Colorless 2.7 mm x 2 mm Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFCW SMDFlClr Chp Waterclr 1210 R/G/B 3 610In Stock
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 550 nm 120 deg 25 mA 2 V, 3.3 V 48 mW, 78 mW, 78 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFSW SideVw FlClr Rnd 1204 R/G/B 28 574In Stock
103 600On Order
Min.: 1
Mult.: 1
: 3 000

RGB LEDs SMD/SMT 1204 (3210 metric) RGB 546 nm 120 deg 20 mA 2 V, 2.8 V, 3 V 45 mW, 56 mW, 60 mW Colorless 2 mm x 1 mm Round Water Clear