Cut Tape Multi-Colour LEDs

Results: 955
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs RGB 621/525/470nm 140/330/70mcd 183In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 1214 (3236 metric) RGB 621 nm, 525 nm, 470 nm 120 deg 25 mA, 30 mA, 30 mA 2.5 V, 4.1 V, 4 V 75 mW, 102.5 mW, 120 mW Colorless 2.1 mm x 2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 2.5x0.7mm RA Blue/Yellow 272In Stock
6 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT 2.5 mm x 0.7 mm x 1 mm Yellow, Blue 460 nm, 590 nm 130 deg 20 mA 2 V, 3.3 V Colorless 2.1 mm Dome Water Clear
Kingbright Multi-Colour LEDs RGY R/A 2507 SMD 1 386In Stock
9 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 3 000

Tri-Color LEDs SMD/SMT SMD-4 Red, Yellow, Green 630 nm, 590 nm, 525 nm 130 deg, 115 deg, 125 deg 2 mA 1.75 V, 1.85 V, 2.65 V 75 mW, 75 mW, 102.5 mW Colorless 2.1 mm x 0.5 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 3x1mm RA Red/Green 60In Stock
4 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 3 mm x 1 mm x 1.5 mm Red, Green 574 nm. 645 nm 150 deg 20 mA 1.95 V, 2.1 V Colorless 2 mm Dome Water Clear
Kingbright Multi-Colour LEDs Red/Green LED 2 738In Stock
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT SMD-4 632 nm 140 deg 10 mA 2.3 V Colorless
Kingbright Multi-Colour LEDs 4 735In Stock
6 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Orange, Green 605 nm, 574 nm 130 deg 20 mA 2.1 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Grn/Red 50/230mcd 570/630nm Water Clr 249In Stock
174 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 570 nm, 630 nm 130 deg 20 mA 2.1 V, 1.95 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Grn/Yel 570/590nm 40/150mcd Water Clr 6 188In Stock
26 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT Yellow, Green 590 nm, 574 nm 130 deg 20 mA 2 V, 2.1 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x0.8MM LOW CU BLUE/RED SMD 5 180In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Blue 625 nm, 470 nm 130 deg 2 mA 1.8 V, 2.65 V 75 mW, 102.5 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x0.8MM LOW CU GREEN/YELLOW SMD 84In Stock
6 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Green 590 nm, 525 nm 130 deg 2 mA 1.85 V, 2.65 V 75 mW, 102.5 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Blue/Yel 90/180mcd 470/590nm Water Clr 2 960In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Blue 590 nm, 470 nm 130 deg 20 mA 3.3 V, 2 V 75 mW, 120 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Grn/Red 15/15mcd 568/625nm Water Clr 774In Stock
4 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 625 nm, 568 nm 130 deg 20 mA 2.2 V, 2 V 62.5 mW, 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Grn/Yellow 60/9mcd 568/588nm Water Clr 6 000In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Green 588 nm, 568 nm 130 deg 20 mA 2.2 V, 2.1 V 62.5 mW, 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear

Kingbright Multi-Colour LEDs Yel/Red 180/230mcd 590/630nm Water Clr 4 451In Stock
24 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow 630 nm, 590 nm 130 deg 20 mA 2 V, 1.95 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 2.0x1.2MM LOW CU RED/GREEN SMD 12 434In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT Red, Green 630 nm, 570 nm 120 deg, 120 deg 2 mA 1.5 V, 1.5 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear

Kingbright Multi-Colour LEDs 2.0X1.25MM BI-CLR R/G SMD LED 5 110In Stock
10 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT Red, Green Colorless 1.3 mm x 1.25 mm Rectangular
Kingbright Multi-Colour LEDs 2.0X1.25MM LED 6 525In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Red, Green 630 nm, 525 nm 120 deg 20 mA 1.95 V, 3.3 V 75 mW, 102.5 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Yellow 590nm Water Clear 5 033In Stock
24 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Yellow 590 nm 110 deg 20 mA 2 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 220/50mcd 6 409In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 1.2 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Blue 630/470nm Water Clr 220/90mcd 5 076In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Blue 630 nm, 470 nm 120 deg 20 mA 1.95 V, 3.3 V 75 mW, 120 mW Colorless 1.2 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Bi-Color RG SMD LED 630nm 568nm 4 025In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT SMD-4 Red, Green 630 nm, 568 nm 150 deg 20 mA 1.95 V, 2.2 V 62.5 mW, 75 mW Colorless 1.2 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Yellow/Grn 590/570nm Water Clr 150/50mcd 62In Stock
12 000On Order
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Yellow, Green 590 nm, 570 nm 120 deg 20 mA 2 V, 2.1 V 75 mW, 75 mW Colorless 1.2 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 625/568nm Water Clear 12/12mcd 3 307In Stock
8 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT SMD-2 Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 72 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Yellow/Grn 590/570nm Water Clr 150/50mcd 5 114In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT SMD-2 Yellow, Green 590 nm, 570 nm 120 deg 20 mA 2 V, 2.1 V 75 mW, 75 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Yellow/Grn 588/568nm Water Clear 8/12mcd 3 444In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT SMD-2 Yellow, Green 588 nm, 568 nm 120 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear