Cut Tape Multi-Colour LEDs

Results: 955
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Cree LED Multi-Colour LEDs RGB LED SMD 32In Stock
2 500Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

Colorless
Cree LED Multi-Colour LEDs 2 080In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT PLCC-4 RGB 630 nm, 527 nm, 470 nm 120 deg 20 mA 1.9 V, 3 V, 3 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat
Cree LED Multi-Colour LEDs RGB, White 3000K LED 195In Stock
Min.: 1
Mult.: 1
: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 80 lm, 155 lm, 23 lm, 130 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 6000K LED 109In Stock
250Expected 07/09/2026
Min.: 1
Mult.: 1
: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 65 lm, 140 lm, 17 lm, 140 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Lumileds Multi-Colour LEDs RGBW, 6500 K, 70-CRI LUXEON MultiColor 817In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 5700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor 1 038In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
ROHM Semiconductor Multi-Colour LEDs Side view RGB Chip LED 3 630In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2508 (6422 matric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.2 V, 3.3 V 400 mW Colorless 5.4 mm x 1.6 mm Rectangular Clear
Dialight Multi-Colour LEDs SM RED-GREEN 0603 PKG 7 RL 1 560In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green Colorless
American Bright LED Multi-Colour LEDs 1515 5V RGB+IC LED, RBG SEQUENCE 2 780In Stock
Min.: 1
Mult.: 1
: 5 000

RGB LEDs SMD/SMT Red, Green, Blue 460 nm to 475 nm, 520 nm to 535 nm, 620 m to 630 nm 300 mcd, 1000 mcd, 2000 mcd 120 deg Colorless Square
American Bright LED Multi-Colour LEDs RGB+IC 3528, PLCC-6, 100mW 5 360In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1411 (3528 metric) RGBW 625 nm, 525 nm, 465 nm 120 deg 20 mA 5 V 100 mW Colorless 2.4 mm Round Flat Water Clear
Stanley Electric Multi-Colour LEDs Surface Mount LED 6 244In Stock
12 500Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Yellow-Green 626 nm, 572 nm 20 mA 2 V, 2 V 78 mW, 78 mW Colorless 2.5 mm x 2 mm Rectangular Water Clear
American Bright LED Multi-Colour LEDs PLCC RGB with IC 5 827In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT PLCC-4 465 nm, 525 nm, 625 nm 120 deg Colorless Round Water Clear
VCC Multi-Colour LEDs RGB 159In Stock
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 624 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.3 V, 3.3 V 60 mW, 110 mW, 110 mW Colorless 2 mm x 2.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8MM RGB SMD 991In Stock
8 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V, 3.3 V 75 mW, 120 mW, 120 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs Blue/Red 90/230mcd 470/630nm Water Clr 3 418In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Blue 630 nm, 470 nm 130 deg 20 mA 3.3 V, 1.95 V 75 mW, 120 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 625/568nm Water Clear 17/20mcd 4 016In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Blue/Grn 470/570nm 90/50 mcd 120 deg 4 103In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Green, Blue 570 nm, 470 nm 120 deg 20 mA 2.1 V, 3.3 V 75 mW, 120 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
VCC Multi-Colour LEDs RED/GREEN CLR 846In Stock
2 000Expected 08/01/2027
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow-Green 660 nm, 565 nm 120 deg 20 mA 1.7 V, 2.1 V 100 mW, 105 mW Colorless 2.4 mm Round Flat Clear
VCC Multi-Colour LEDs CML LED 1 488In Stock
4 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Amber, Green 605 nm, 570 nm 120 deg 20 mA 2.2 V, 2.2 V 52 mW Colorless Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 1W Tri-color High Power LED 35In Stock
12 000On Order
Min.: 1
Mult.: 1
: 500

RGB LEDs SMD/SMT RGB 1 W Colorless
Broadcom / Avago Multi-Colour LEDs GaP Red Green edGrn 4 407In Stock
13 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 1 300

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Green 626 nm, 570 nm 65 deg 10 mA 1.9 V, 2.2 V 135 mW Colorless 5 mm Dome Diffused
Broadcom / Avago Multi-Colour LEDs Chip Amber/Green BiColor 721In Stock
9 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT Side Looker Amber, Green 589 nm, 507 nm 120 deg 20 mA, 20 mA 1.9 V, 2.1 V 72 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs SMD LED 58In Stock
10 000On Order
Min.: 1
Mult.: 1
: 5 000

Bi-Color LEDs SMD/SMT Red, Green 620 nm, 572 nm 128 deg, 128 deg 20 mA, 20 mA 2.1 V, 2.2 V Colorless 1 mm x 0.6 mm Rectangular Diffused
Dialight Multi-Colour LEDs Yel/Grn 585/563nm 6.3/20mcd 100 deg 537In Stock
Min.: 1
Mult.: 1
: 2 500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Yellow, Green 585 nm, 565 nm 100 deg 20 mA 2.1 V, 2.2 V 60 mW, 60 mW Colorless 2.3 mm x 2.1 mm Non-Diffused
Dialight Multi-Colour LEDs SMD LED 884In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 635 nm, 586 nm 120 deg, 120 deg 10 mA, 10 mA 2 V, 2 V 100 mW, 100 mW Colorless 2.39 mm Round Flat Clear