ams OSRAM Single Colour LEDs

Results: 1 790
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs LE B Q8WP 16In Stock
Cut Tape
7,32 €
5,56 €
Reel
3,75 €
Min.: 1
Mult.: 1
: 1 000
Blue LEDs SMD/SMT 444 nm to 452 nm 1590 mW 1.4 A 2.95 V Colorless 3.64 mm x 3.365 mm Square Clear Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow 590nm 8 802In Stock
Cut Tape
0,447 €
0,307 €
0,22 €
0,189 €
Reel
0,185 €
Min.: 1
Mult.: 1
: 3 000
Yellow LEDs SMD/SMT Side Looker 590 nm 450 mcd 1.5 lm 20 mA 2.2 V Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs GH CS8PM1.24
22 973On Order
Cut Tape
1,75 €
1,25 €
0,946 €
0,812 €
Reel
0,69 €
0,668 €
Min.: 1
Mult.: 1
: 3 000
Red LEDs SMD/SMT 640 nm 15.3 cd 28 lm 350 mA 2.07 V 720 mW Colorless 2.05 mm Dome Clear GH CS8PM1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm
163 822Expected 01/01/2027
Cut Tape
0,49 €
0,333 €
0,237 €
0,195 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 2 000
Red LEDs SMD/SMT TOPLED 633 nm 20.5 cd 5.9 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Dome Non-Diffused LS E63F Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs
44 011On Order
Cut Tape
1,47 €
1,05 €
0,79 €
0,678 €
Reel
0,593 €
Min.: 1
Mult.: 1
: 3 000
Red LEDs SMD/SMT 3 mm x 3mm x 2.17 mm 660 nm 880 mW 700 mA 2.06 V 1.4 W Dome GH CSSRM6.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Deep Red, 660 nm
6 680On Order
Cut Tape
4,54 €
3,33 €
2,66 €
Reel
2,24 €
1,99 €
1,94 €
Min.: 1
Mult.: 1
: 500
Red LEDs SMD/SMT 660 nm 41.4 cd 89.7 lm 1 A 2 V 2.5 W Colorless 3.2 mm Dome Clear LZ1-00R202 Reel, Cut Tape, MouseReel
ams OSRAM KT CSLNM1.13-MXMZ-34-0
ams OSRAM Single Colour LEDs KT CSLNM1.13 5In Stock
Cut Tape
3,61 €
Reel
1,77 €
Min.: 1
Mult.: 1
: 1 000
Green LEDs Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Green FIREFLY E1608
9 000Expected 23/12/2026
Cut Tape
0,593 €
0,404 €
0,287 €
0,237 €
Reel
0,176 €
Min.: 1
Mult.: 1
: 9 000
Green LEDs SMD/SMT 1608 (4020 metric) 525 nm 3960 mlm 20 mA 2.6 V Colorless 1.4 mm x 0.8 mm Rectangular Clear CT DELSS1.12 Reel, Cut Tape
ams OSRAM Single Colour LEDs
6 000Expected 06/01/2027
Cut Tape
1,69 €
1,22 €
0,929 €
0,796 €
Reel
0,70 €
Min.: 1
Mult.: 1
: 3 000
Blue LEDs SMD/SMT SMD-3 445 nm 1800 mW 700 mA 2.92 V GD CSSRM3.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs Blue OSLON SSL 80
2 994On Order
Cut Tape
1,38 €
0,98 €
0,739 €
Reel
0,623 €
0,571 €
Min.: 1
Mult.: 1
: 600
Blue LEDs SMD/SMT 1212 (3030 metric) 455 nm 660 mW 350 mA 2.85 V 1 W Colorless 2.05 mm Dome Clear OSLON SSL 80 Reel, Cut Tape
ams OSRAM Single Colour LEDs Yellow SYNIOS P2720
15 945Expected 17/11/2026
Cut Tape
0,499 €
0,337 €
0,234 €
0,199 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 4 000
Yellow LEDs SMD/SMT 590 nm 11.3 cd 35 lm 200 mA 2.35 V 470 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear KY DMLN31.23 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Deep Blue DURIS E 2835
100 000Expected 06/01/2027
Cut Tape
0,284 €
0,194 €
0,138 €
0,112 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 10 000
Blue LEDs SMD/SMT 455 nm 2.95 V 500 mW GD JTLPS1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs BLU SMD LED CHIP LED 0603 G2
47 724On Order
Cut Tape
0,172 €
0,115 €
0,076 €
0,058 €
Reel
0,038 €
Min.: 1
Mult.: 1
: 4 000
SMD/SMT LB Q99G.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Green, 570nm 112mcd, 20mA
70 861On Order
Cut Tape
0,456 €
0,24 €
0,113 €
0,104 €
Reel
0,079 €
Min.: 1
Mult.: 1
: 2 000
Green LEDs SMD/SMT PLCC-2 570 nm 112 mcd 30 mA 2.4 V Colorless 2.4 mm Round Flat Non-Diffused LG T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs
155 816Expected 04/12/2026
Cut Tape
0,155 €
0,104 €
0,073 €
0,058 €
Reel
0,041 €
Min.: 1
Mult.: 1
: 4 000
Blue LEDs SMD/SMT 0603 (1608 metric) 474 nm 45 mcd 5 mA 2.75 V Blue Rectangular Diffused KB EELP41.12 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs
245 624On Order
Cut Tape
0,146 €
0,099 €
0,069 €
0,055 €
Reel
0,037 €
Min.: 1
Mult.: 1
: 4 000
Green LEDs SMD/SMT 0603 (1608 metric) 574 nm 52 mcd 20 mA 2.4 V Colorless 1.16 mm x 0.8 mm Rectangle Diffused KG EELP41.22 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs
166 829On Order
Cut Tape
0,138 €
0,094 €
0,065 €
0,057 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 4 000
Red LEDs SMD/SMT 0603 (1608 metric) 631 nm 180 mcd 20 mA 1.95 V Rectangular Diffused KS EELP41.22 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue 455nm DURIS S 5
9 000On Order
Cut Tape
0,55 €
0,37 €
0,263 €
0,218 €
Reel
0,173 €
Min.: 1
Mult.: 1
: 4 500
Blue LEDs SMD/SMT SMD-2 455 nm 1.98 cd 5.97 lm 100 mA 2.85 V 290 mW Colorless 2.55 mm x 2.55 mm Square Clear GD PSLM31.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red SYNIOS P2720
4 000Expected 06/01/2027
Cut Tape
1,16 €
0,82 €
0,614 €
0,522 €
Reel
0,426 €
Min.: 1
Mult.: 1
: 4 000
Red LEDs SMD/SMT 1108 (2720 metric) 621 nm 25 cd 71 lm 700 mA 2.52 V 1.75 W Colorless 2.6 mm x 1.8 mm Rectangular Clear SYNIOS P2720 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs
9 019On Order
Cut Tape
0,559 €
0,378 €
0,269 €
0,222 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 1.35 cd 4.11 lm 20 mA 3 V 64 mW LW P4SG Reel, Cut Tape
ams OSRAM Single Colour LEDs Amber, 590 nm 325 cd, 700mA
750Expected 11/12/2026
Cut Tape
13,38 €
10,47 €
8,33 €
Reel
8,33 €
7,65 €
Min.: 1
Mult.: 1
: 250
Amber LEDs SMD/SMT 590 nm 216 cd 470 lm 1 A 8.96 V 7 W Colorless 5.6 mm Dome Clear LZ4-00A108 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs
10 000Expected 28/04/2027
Cut Tape
1,26 €
0,894 €
0,671 €
0,573 €
Reel
0,54 €
Min.: 1
Mult.: 1
: 1 000
Red LEDs SMD/SMT 0505 (1414 metric) 630 nm 76.3 lm 350 mA 2.25 V 790 mW Colorless 1.1 mm x 1.1 mm Square Clear GR VJLPL1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs
5 000Expected 28/04/2027
Cut Tape
1,34 €
0,955 €
0,711 €
0,598 €
Reel
0,513 €
Min.: 1
Mult.: 1
: 1 000
Cyan LEDs SMD/SMT 0505 (1414 metric) 488 nm 76 lm 350 mA 2.74 V 960 mW Colorless 1.1 mm x 1.1 mm Square Clear GC VJLPL1.13 Reel, Cut Tape
ams OSRAM Single Colour LEDs
1 000Expected 27/11/2026
Cut Tape
4,29 €
3,15 €
2,43 €
2,22 €
Reel
2,06 €
1,99 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape
ams OSRAM Single Colour LEDs
3 000Expected 17/02/2027
Cut Tape
2,25 €
1,63 €
1,26 €
1,09 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 3 000
Red LEDs SMD/SMT 730 nm 435 mW Dome CSSRML.24 Reel, Cut Tape