Broadcom Limited Single Colour LEDs

Results: 979
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Broadcom / Avago Single Colour LEDs Chip Top Mt Blue InGaN 7 056In Stock
Min.: 1
Mult.: 1
: 4 000

Blue LEDs SMD/SMT 0402 (1005 metric) 465 nm 28.5 mcd 20 mA 3.2 V 78 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMR Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Epoxy Lens 626nm 15mcd 28 107In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT PLCC-2 626 nm 15 mcd 20 mA 2.2 V 62.5 mW Colorless 2.2 mm Round Flat Non-Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Hi-Eff Red 47 495In Stock
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT Side Looker 621 nm 5.1 mcd 20 mA 2 V 65 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Epoxy Lens 594nm 160mcd 14 394In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT PLCC-2 592 nm 160 mcd 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Non-Diffused HSMU Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Yellow Diffused 586nm 8mcd 34 935In Stock
45 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

Yellow LEDs SMD/SMT 1206 (3216 metric) 586 nm 8 mcd 20 mA 2.1 V 65 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Yellow 47 318In Stock
Min.: 1
Mult.: 1
: 4 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 586 nm 8 mcd 20 mA 2.1 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Epoxy Lens 639nm 200mcd 51 140In Stock
42 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT PLCC-2 630 nm 200 mcd 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Clear HSMZ Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP2 Red 2 Red 31 915In Stock
24 000Expected 18/02/2027
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT PLCC-2 630 nm 535 mcd 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Clear HSMZ Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Diffused 592nm 90mcd 2 178In Stock
73 900On Order
Min.: 1
Mult.: 1
: 4 000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Non-diffused 626nm 75mcd 2 491In Stock
81 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 1305 (3412 metric) 626 nm 75 mcd 20 mA 1.9 V 60 mW Colorless 1.2 mm x 1.25 mm Rectangular Non-Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue Diffused 473nm 55mcd 3 222In Stock
40 000On Order
Min.: 1
Mult.: 1
: 4 000

Blue LEDs SMD/SMT 0805 (2012 metric) 473 nm 55 mcd 20 mA 3.4 V 78 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMR Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP2 Red 2 Red 4 313In Stock
70 000On Order
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT PLCC-2 630 nm 350 mcd 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Clear HSMZ Reel, Cut Tape, MouseReel
Broadcom / Avago HLMP-EG1A-Z10DD
Broadcom / Avago Single Colour LEDs Red, 626nm 15 Deg, 21000mcd max 28 994In Stock
56 000On Order
Min.: 1
Mult.: 1
: 2 000

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 21000 mcd 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago HLMP-EG2A-XY0DD
Broadcom / Avago Single Colour LEDs Red, 626nm 23 Deg, 12000mcd max 7 476In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 7200 mcd 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago HLMP-EL1A-Z1KDD
Broadcom / Avago Single Colour LEDs Amber, 590nm 15 Deg, 21000mcd max 8 461In Stock
32 000On Order
Min.: 1
Mult.: 1
: 2 000

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 21000 mcd 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago HLMP-Y651-G0000
Broadcom / Avago Single Colour LEDs AllnGap Deep Red 53 813In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 652 nm 300 mcd 20 mA 2 V 48 mW Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Mini HB SMT Round Blue Lamps 34deg 1 051In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT 1900 mcd AAMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Mini HB SMT Round Green Lamps 34deg 1 084In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT 12000 mcd AAMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Low Cost SMT Lamps,Amber,15deg 32In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 590 nm 9.3 cd 20 mA 2.1 V 120 mW Amber 4.2 mm x 4.2 mm Round Diffused
Broadcom / Avago Single Colour LEDs SMT Lamps Amber 30deg 674In Stock
27 000On Order
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT SMD-3 594.5 nm 4.2 cd 20 mA 2.1 V 120 mW Amber 4.2 mm x 4.2 mm Round Non-Diffused AEMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue 5mm SMT Round 30 Degrees 316In Stock
8 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1 000

Blue LEDs SMD/SMT 1717 (4242 metric) 470 nm 4.2 cd 20 mA 3.2 V 114 mW Blue 4.2 mm x 4.2 mm Dome Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs SMT Round InGaN Green 2 843In Stock
Min.: 1
Mult.: 1
: 1 000

Green LEDs SMD/SMT SMD-4 525 nm 27 cd 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Lamp,SMT Round,AlInGaP,Red,30deg 2 809In Stock
25 000On Order
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT 626 nm 5.5 cd 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs SMT Round AlInGaP Amber 317In Stock
25 000On Order
Min.: 1
Mult.: 1
: 1 000

Amber LEDs SMD/SMT SMD-4 590 nm 27 cd 20 mA 2.1 V 125 mW Amber 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red 4mm SMT Oval 50x100 Degrees 30In Stock
7 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT 1717 (4242 metric) 626 nm 2.9 cd 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel