Reel Single Colour LEDs

Results: 6 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs 0.45X0.25MM ORG SMD LED 1 632In Stock
4 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 4 000

Orange LEDs SMD/SMT 611 nm 150 mcd 10 mA 2 V Water Clear APG015 Reel, Cut Tape
Kingbright Single Colour LEDs 571nm 0201 Heli-Um 0.6x0.3mm SMD LED 4 709In Stock
8 000Expected 21/09/2026
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0201 (0603 metric) 572 nm 15 mcd 10 mA 1.97 V Colorless Rectangular Clear APG0201 Reel
Kingbright Single Colour LEDs 604nm 0201 Heli-Um 0.6x0.3mm SMD LED 3 990In Stock
Min.: 1
Mult.: 1

Orange LEDs SMD/SMT 0201 (0603 metric) 611 nm 150 mcd 10 mA 2.01 V Colorless Rectangular Clear APG0201 Reel
Kingbright Single Colour LEDs 589nm 0201 Heli-Um 0.6x0.3mm SMD LED 3 879In Stock
Min.: 1
Mult.: 1

Yellow LEDs SMD/SMT 0201 (0603 metric) 591 nm 30 mcd 10 mA 2.01 V Colorless Rectangular Clear APG0201 Reel
Kingbright Single Colour LEDs 0.6x0.3mm 0201 GREEN 2 182In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0201 (0603 metric) 515 nm 280 mcd 5 mA 2.85 V Colorless Rectangular Clear APG0201 Reel
Wurth Elektronik Single Colour LEDs WL-SMTW 3528 Wtrclr TopVw Amber 2.1V 100mA 605nm 3 898In Stock
Min.: 1
Mult.: 1
: 2 000

Amber LEDs SMD/SMT 1410 (3528 metric) 610 nm 320 mcd 20 mA 2.1 V Colorless 2.4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 3528 Wtrclr TopVw Blue 3.0V 100mA 470nm 3 699In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 1410 (3528 metric) 465 nm 440 mcd 20 mA 3 V Colorless 2.4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 3528 Wtrclr TopVw Red 2.1V 100mA 625nm 3 577In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1410 (3528 metric) 630 nm 280 mcd 20 mA 2.1 V Colorless 2.4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 3528 Wtrclr TopVw Yellow 2.1V 100mA 590nm 3 914In Stock
Min.: 1
Mult.: 1
: 2 000

Yellow LEDs SMD/SMT 1410 (3528 metric) 592 nm 370 mcd 20 mA 2.1 V Colorless 2.4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Blue 3.1V 100mA 470nm 6 862In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT 0603 (1608 metric) 465 nm 400 mcd 20 mA 3.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Green 3.3V 100mA 515nm 6 779In Stock
Min.: 1
Mult.: 1
: 5 000

Green LEDs SMD/SMT 0603 (1608 metric) 515 nm 1350 mcd 20 mA 3.3 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 4 084In Stock
10 000On Order
Min.: 1
Mult.: 1
: 1 000

Tri-Color LEDs SMD/SMT PLCC-6 465 nm 875 mcd 2.53 lm 20 mA 2.15 V, 2.65 V, 2.85 V 43 mW LRTBGWSR Reel, Cut Tape
ams OSRAM Single Colour LEDs 7 630In Stock
Min.: 1
Mult.: 1
: 4 000

Yellow LEDs SMD/SMT 10.5 cd 33 lm 100 mA 2.9 V 290 mW Square Diffused KY DDLM32.FY Reel, Cut Tape
ams OSRAM Single Colour LEDs 7 837In Stock
Min.: 1
Mult.: 1
: 4 000

Blue LEDs SMD/SMT 470 nm 100 mA 2.8 V 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM Single Colour LEDs 5 895In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 632 nm 100 mA 2.15 V 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM Single Colour LEDs 10 121In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 527 nm 100 mA 2.75 V 1.95 mm x 1.95 mm Square S2222 Gen 2 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 13 458In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm 2240 mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR ETSF.01 Reel, Cut Tape
Kingbright Single Colour LEDs 4x4mm RA Green PLCC2 8 134In Stock
15 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT PLCC-2 574 nm 15 mcd 2 mA 1.9 V 2.4 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 17 493In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 0805 (2012 metric) Semitube Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.6x0.8mm Green 6 376In Stock
Min.: 1
Mult.: 1
: 2 000

Green LEDs SMD/SMT 0603 (1608 metric) 515 nm 300 mcd 20 mA 3.3 V Colorless 1.1 mm x 0.3 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs DURIS E 2835 GA JTLPS1.23 20 506In Stock
Min.: 1
Mult.: 1
: 10 000

Amber LEDs SMD/SMT 2835 615 nm 11.1 cd 34.5 lm 150 mA 2.3 V 350 mW Colorless Rectangular with Sidecut Clear GA JTLPS1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSLON Square GF CSBPM2.24 3 219In Stock
Min.: 1
Mult.: 1
: 3 000

82.9 mcd 0.667 lm 350 mA 1.95 V 680 mW GF CSBPM2.24 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KB CULPM1.14 1 984In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 1616 (4040 metric) 455 nm 16 cd 47.8 lm 1.4 A 2.95 V 4.1 W Colorless 1.59 mm x 1.25 mm Rectangular Clear KB CULPM1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KB CULPM1.14 1 619In Stock
Min.: 1
Mult.: 1
: 2 000

Blue LEDs SMD/SMT 1616 (4040 metric) 455 nm 16 cd 47.8 lm 1.4 A 2.95 V 4.1 W Colorless 1.59 mm x 1.25 mm Rectangular Clear KB CULPM1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1 559In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm 60.4 cd 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape