UV LEDs

 UV LEDs
UV LEDs are in stock with same-day shipping at Mouser from industry leading manufacturers.  Mouser is an authorized distributor for many UV LED manufacturers including BIVAR, Broadcom, Inolux, LITEON, Lumileds, Luminus Devices, Marktech, New Energy, & more. 
More...

Please view our selection of ultraviolet LEDs below.
Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices UV LEDs Ultraviolet 395 nm 532In Stock
Cut Tape
3,99 €
2,96 €
2,35 €
Reel
2,22 €
2,13 €
2,06 €
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 340nm SMD 65 degree Dome Lens on Starboard 7In Stock
113,40 €
97,25 €
Min.: 1
Mult.: 1
1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Dome Lens 17In Stock
338,93 €
301,79 €
Min.: 1
Mult.: 1
TO-39-3 Ultraviolet 40 mA 5.75 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 235nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter 3In Stock
687,46 €
634,71 €
Min.: 1
Mult.: 1
SMD-8 Ultraviolet 20 mA 5.8 V 60 deg 800 mW Bulk
Marktech Optoelectronics UV LEDs 255nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter 7In Stock
401,69 €
371,57 €
Min.: 1
Mult.: 1
SMD-8 Ultraviolet 20 mA 5.6 V 60 deg Bulk
Vishay UV LEDs UV SMD LED SILICONE LENS 157In Stock
Cut Tape
9,57 €
7,38 €
6,10 €
5,54 €
5,26 €
Reel
5,25 €
Min.: 1
Mult.: 1
: 5 000
Ultraviolet 600 mA 3.6 V 367 nm 2.8 W 3.45 mm 2.11 mm 3.45 mm - 40 C + 85 C Dome Reel, Cut Tape
VCC UV LEDs Ultraviolet (UV) 385nm 100mcd 15deg 876In Stock
1,87 €
1,24 €
0,972 €
0,831 €
Min.: 1
Mult.: 1
T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 15 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Broadcom / Avago UV LEDs 3W 3535, 35deg, 395nm 79In Stock
1 000Expected 11/02/2027
Cut Tape
9,25 €
7,05 €
5,80 €
5,26 €
Reel
5,00 €
Min.: 1
Mult.: 1
: 1 000
3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 35 deg 4 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs LED ENGIN 111In Stock
13,47 €
8,96 €
8,58 €
8,05 €
7,83 €
Min.: 1
Mult.: 1
Violet 700 mA 3.2 V 385 nm 75 deg 2.4 W 19.9 mm 4.4 mm 19.9 mm - 40 C + 70 C 3.2 mm Dome Diffused LZ1-10UBN0 Tray
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Dome Lens 4In Stock
191,31 €
Min.: 1
Mult.: 1
TO-39-3 Ultraviolet 20 mA 5.8 V 235 nm 120 uW Round Bulk
Marktech Optoelectronics UV LEDs 255nm TO-39 Domed Lens 6In Stock
134,21 €
115,99 €
Min.: 1
Mult.: 1
TO-39-3 Ultraviolet 20 mA 7 V 255 nm 19 deg 650 mW 8.53 mm 0 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Flat Lens 4In Stock
144,01 €
124,60 €
Min.: 1
Mult.: 1
TO-39-3 Ultraviolet 20 mA 5.6 V Round Bulk
Marktech Optoelectronics UV LEDs 235nm SMD Domed Lens 5In Stock
245,18 €
216,34 €
Min.: 1
Mult.: 1
Ultraviolet 20 mA 8 V 235 nm 33 deg 3.8 mm 3.37 mm 3.8 mm + 5 C + 60 C Dome Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Flat Lens 5In Stock
16Expected 29/10/2026
68,00 €
58,30 €
50,92 €
Min.: 1
Mult.: 1
Ultraviolet 20 mA 7 V 255 nm 120 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
Marktech Optoelectronics UV LEDs UV Emitter 360nm 71In Stock
38,71 €
31,23 €
27,77 €
Min.: 1
Mult.: 1
T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 360 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs SM UV 5-10mw 395-400nm W/C 6 121In Stock
12 000Expected 30/11/2026
Cut Tape
1,13 €
0,795 €
0,593 €
0,504 €
Reel
0,41 €
Min.: 1
Mult.: 1
: 4 000
0603 (1608 metric) Ultraviolet (UVA) 20 mA 3.4 V 397.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 405-410nm W/C 18 845In Stock
Cut Tape
1,13 €
0,795 €
0,593 €
0,504 €
Reel
0,44 €
Min.: 1
Mult.: 1
: 4 000
0603 (1608 metric) Ultraviolet (UV) 20 mA 3.4 V 407.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs UV Purple 405nm Water Clear
1 880In Stock
1,93 €
1,38 €
1,10 €
0,955 €
Min.: 1
Mult.: 1
T-1 3/4 (5 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Flat Lens 4In Stock
189,20 €
185,09 €
Min.: 1
Mult.: 1
TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Flat Lens 1In Stock
332,00 €
295,43 €
Min.: 1
Mult.: 1
TO-39-3 Ultraviolet 40 mA 5.75 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Dome Lens 2In Stock
152,12 €
131,86 €
Min.: 1
Mult.: 1
TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Dome Lens 4In Stock
207,99 €
182,29 €
Min.: 1
Mult.: 1
TO-39-3 Ultraviolet 40 mA 5.35 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 235nm SMD Flat Lens 5In Stock
260,09 €
224,80 €
Min.: 1
Mult.: 1
Ultraviolet 20 mA 6 V 235 nm 130 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
Marktech Optoelectronics UV LEDs 5mm, 400nm, UV Round LED 5 563In Stock
0,946 €
0,665 €
0,493 €
0,416 €
Min.: 1
Mult.: 1
T-1 3/4 (5 mm) Purple 20 mA 3.2 V 400 nm 30 deg 120 mW 5.8 mm 8.6 mm 5.8 mm - 25 C + 85 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 75In Stock
15,17 €
11,93 €
10,05 €
9,24 €
Min.: 1
Mult.: 1
TO-18-2 Ultraviolet (UVA) 10 mA 3.5 V 365 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C 4.65 mm Dome Clear Bulk