IN-C35PUDTDU1

Inolux
743-IN-C35PUDTDU1
IN-C35PUDTDU1

Mfr.:

Description:
UV LEDs 265-285nm UVC LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: UV LEDs
RoHS:  
1414 (3535 metric)
Ultraviolet (UVC)
20 mA
6.5 V
285 nm
125 deg
3.45 mm
1.65 mm
3.45 mm
- 10 C
+ 50 C
3.45 mm x 3.45 mm
Square
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Lens Colour: Colorless
Moisture Sensitive: Yes
Orientation: Top View
Product: UV LEDs (Ultraviolet)
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-C35PUDTDU1 UVC LED

Inolux IN-C35PUDTDU1 UVC LED is a low-power 3535 UVC LED with good thermal dissipation and high efficiency. This LED features a square-shaped lens with a viewing angle of 125°. The IN-C35PUDTDU1 LED offers a wavelength ranging from 270nm to 285nm and an Electrostatic Discharge (ESD) of 8KV. This UVC LED is designed to operate at a forward voltage of 6.5V and a maximum operating temperature of 50°C. This LED is MSL 3 qualified according to J-STD 020 standards and is RoHS and REACH compliant. The IN-C35PUDTDU1 LED is an SMD-type LED that can be used in various fields including medical and industrial facility applications.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,12 € 8,12 €
6,19 € 61,90 €
4,96 € 496,00 €
4,53 € 2 265,00 €
Full Reel (Order in multiples of 1000)
4,32 € 4 320,00 €
4,23 € 8 460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩