3.5 V UV LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
Marktech Optoelectronics UV LEDs Ultraviolet UV 365nm 87In Stock
15,16 €
11,93 €
10,05 €
9,24 €
Min.: 1
Mult.: 1
Ultraviolet (UVA) 10 mA 3.5 V 365 nm 90 deg 60 mW 5.4 mm 3.6 mm 5.4 mm - 20 C + 80 C 4.7 mm Round Flat Clear Bulk
LITEON UV LEDs UVA LED LRENS TYPE 3535 405nm 10 000In Stock
Cut Tape
2,33 €
Min.: 10 000
Mult.: 10 000
: 500
1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.5 V 405 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel
Marktech Optoelectronics UV LEDs UV Emitter 365nm 75In Stock
15,17 €
11,93 €
10,05 €
9,24 €
Min.: 1
Mult.: 1
TO-18-2 Ultraviolet (UVA) 10 mA 3.5 V 365 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C 4.65 mm Dome Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 75In Stock
230Expected 04/12/2026
9,24 €
7,10 €
5,85 €
5,31 €
Min.: 1
Mult.: 1
T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.5 V 365 nm 10 deg 100 mW 5.75 mm 8.6 mm 5.75 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk