Lumileds White LEDs

Results: 4 603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 115 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 29 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 29 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 29 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 29 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 29 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 54 lm 80 120 deg 60 mA 6 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 54 lm 80 120 deg 60 mA 6 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 54 lm 80 120 deg 60 mA 6 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 54 lm 80 120 deg 60 mA 6 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 54 lm 80 120 deg 60 mA 6 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 54 lm 80 120 deg 60 mA 6 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 82 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 82 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 82 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 82 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 82 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 82 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel
Lumileds White LEDs White 6500K 80CRI LUMINOUS FLUX Non-Stocked Lead-Time 5 Weeks
Min.: 120 000
Mult.: 4 000
: 4 000

White LEDs PCB 6500 K 37 lm 120 deg 480 mA 2.71 V 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C LUXEON 2835HE Architectural Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 35.9 lm 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel