Luminus Devices White LEDs

Results: 9 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs 3 900In Stock
Cut Tape
0,671 €
0,465 €
0,34 €
0,284 €
Reel
0,256 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT White 5000 K 237 lm 70 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 3 360In Stock
Cut Tape
0,671 €
0,465 €
0,34 €
0,284 €
Reel
0,256 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT White 5000 K 218 lm 80 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 3 990In Stock
Cut Tape
0,671 €
0,465 €
0,34 €
0,284 €
Reel
0,256 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT White 5700 K 234 lm 70 120 deg 240 mA 21.6 V 5.52 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs Two-Channel Color Tunable COBs Generation 2 566In Stock
5,28 €
3,90 €
2,92 €
2,86 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 2200 K, 5000 K 855 lm, 1005 lm 90 120 deg 250 mA 33 V 8 W 15 mm 12 mm 1.7 mm + 105 C Colorless 10.9 mm x 0.8 mm Flat, Round Clear CTM-9 Tray
Luminus Devices White LEDs Cool White Emit LED, SBT-90 Series 233In Stock
75,34 €
60,76 €
56,36 €
Min.: 1
Mult.: 1
White LEDs SMD/SMT Application Specific White 5700 K 2780 lm 70 120 deg 9 A 3.1 V 27 W 11 mm 10 mm 1.54 mm - 40 C + 85 C Colorless Square Clear Tray
Luminus Devices White LEDs White 5600 K 95-CRI, CVM-32 Series 61In Stock
52,56 €
41,15 €
37,41 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5600 K 24800 lm 95 120 deg 5.5 A 54 V 272.5 W 38 mm 38 mm 1.37 mm + 100 C Tinted 32.8 mm Round Flat Diffused Xnova Studio COB Tray
Luminus Devices White LEDs 3535 3.75A 3V 5700K 70CRI 5 329In Stock
Cut Tape
1,53 €
1,09 €
0,833 €
Reel
0,787 €
0,739 €
Min.: 1
Mult.: 1
: 500
White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 5700 K 680 lm 70 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs Two-Channel Color Tunable COBs Generation 2 168In Stock
9,31 €
7,18 €
6,11 €
5,22 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 2200 K, 5000 K 2375 lm, 2775 lm 90 120 deg 700 mA 33 V 24 W 24 mm 20 mm 1.7 mm + 105 C Colorless 15.3 mm x 0.8 mm Flat, Round Clear CTM-14 Tray
Luminus Devices White LEDs Two-Channel Color Tunable COBs Generation 2 79In Stock
11,03 €
8,54 €
7,10 €
6,46 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 1800 K, 4000 K 3755 lm, 5600 lm 90 120 deg 1.2 A 33 V 30 W 24 mm 24 mm 1.7 mm + 105 C Colorless 21.1 mm x 0.8 mm Flat, Round Clear CTM-18 Tray
Luminus Devices White LEDs Two-Channel Color Tunable COBs Generation 2 45In Stock
13,73 €
10,63 €
8,82 €
8,04 €
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 1800 K, 4000 K 4400 lm, 6440 lm 90 120 deg 1.4 A 34 V 36 W 28 mm 28 mm 1.7 mm + 105 C Colorless 23.5 mm x 0.8 mm Flat, Round Clear CTM-22 Tray

Luminus Devices White LEDs 265In Stock
6,87 €
5,19 €
4,45 €
3,76 €
Min.: 1
Mult.: 1
White CoB LEDs Tray

Luminus Devices White LEDs 397In Stock
3,81 €
2,77 €
2,16 €
1,86 €
Min.: 1
Mult.: 1
White CoB LEDs Tray
Luminus Devices White LEDs 191In Stock
2,43 €
1,75 €
1,27 €
1,15 €
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board White 3000 K 770 lm 90 120 deg 150 mA 33.3 V 5 W 13.5 mm 13.5 mm 0.87 mm + 105 C Square LUX Tray
Luminus Devices White LEDs 3000K 70CRI 5 932In Stock
Cut Tape
0,619 €
0,427 €
0,311 €
0,259 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 2020 (5050 metric) 3000 K 221 lm 70 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3000K 80CRI 5 975In Stock
Cut Tape
0,619 €
0,427 €
0,311 €
0,259 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 2020 (5050 metric) 3000 K 209 lm 80 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 70CRI 5 998In Stock
Cut Tape
0,619 €
0,427 €
0,311 €
0,259 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 2020 (5050 metric) 4000 K 233 lm 70 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 80CRI 5 915In Stock
Cut Tape
0,619 €
0,427 €
0,311 €
0,259 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 2020 (5050 metric) 4000 K 221 lm 80 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5000K 70CRI 3 894In Stock
Cut Tape
0,619 €
0,427 €
0,311 €
0,259 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 2020 (5050 metric) 5000 K 233 lm 70 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5000K 80CRI 5 976In Stock
Cut Tape
0,619 €
0,427 €
0,311 €
0,259 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 2020 (5050 metric) 5000 K 221 lm 80 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 70CRI 4 908In Stock
Cut Tape
0,619 €
0,427 €
0,311 €
0,259 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 2020 (5050 metric) 5700 K 233 lm 70 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 80CRI 5 714In Stock
Cut Tape
0,619 €
0,427 €
0,311 €
0,259 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 2020 (5050 metric) 5700 K 221 lm 80 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3000K 70CRI 5 900In Stock
Cut Tape
0,619 €
0,427 €
0,311 €
0,259 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 2020 (5050 metric) 3000 K 221 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3000K 80CRI 3 580In Stock
Cut Tape
0,619 €
0,427 €
0,311 €
0,259 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 2020 (5050 metric) 3000 K 209 lm 80 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 80CRI 3 100In Stock
Cut Tape
0,619 €
0,427 €
0,311 €
0,259 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 2020 (5050 metric) 4000 K 221 lm 80 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5000K 80CRI 5 960In Stock
Cut Tape
0,619 €
0,427 €
0,311 €
0,259 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT 2020 (5050 metric) 5000 K 221 lm 80 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel