0.6 mm White LEDs

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5 000

White 1.96 cd 6.02 lm 120 deg 20 mA 3.08 V 62 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELSS2.RA Reel, Cut Tape
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 2 000
: 2 000

White 7.96 cd 23.7 lm 80 120 deg 65 mA 2.8 V 180 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN31.EC Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 2 000
: 2 000

White 23.5 lm 80 120 deg 65 mA 2.81 V 180 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN34.EC Reel
ams OSRAM White LEDs KW DMLQ32.SB Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

White 39.7 cd 120 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLQ32.SB Reel AEC-Q102
ams OSRAM White LEDs White SYNIOS P2720 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

White LEDs 1007 (2720 metric) White 96.1 cd 290 lm 120 deg 700 mA 2.95 V 2.1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLS33.SG Reel AEC-Q102
ams OSRAM White LEDs SYNIOS E4014 KW DPL833.KD Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

White 31.7 cd 93.4 lm 120 deg 120 mA 6 V 720 mW 4 mm 1.4 mm 0.6 mm - 40 C + 110 C KW DPL833.KD Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5 000

White 680 mcd 2.18 lm 120 deg 10 mA 2.9 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELPS2.RA Reel, Cut Tape
ams OSRAM White LEDs White SYNIOS P2720 Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 2720 White 12.5 cd 35.5 lm 120 deg 200 mA 2.99 V 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Colorless 2.6 mm x 1.8 mm Rectangular Water Clear Reel AEC-Q102
ams OSRAM White LEDs White TOPLED E 1608 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 1608 (4020 metric) Cool White 24 mcd 120 deg 500 uA 2.6 V 1.3 mW 1.4 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused TOPLED E 1608 Reel, Cut Tape AEC-Q102
ams OSRAM White LEDs White TOPLED E 1608 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 1608 (4020 metric) Cool White 24 mcd 80 mlm 120 deg 500 uA 2.6 V 1.3 mW 1.4 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused TOPLED E 1608 Reel, Cut Tape AEC-Q102
ams OSRAM White LEDs White TOPLED E 1608 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 1608 (4020 metric) Cool White 24 mcd 120 deg 500 uA 2.6 V 1.3 mW 1.4 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused TOPLED E 1608 Reel, Cut Tape AEC-Q102
ams OSRAM White LEDs DURIS S 5 HORTICULTR 116 lm/W Non-Stocked Lead-Time 10 Weeks
Min.: 4 500
Mult.: 4 500
: 4 500

Horticulture LEDs SMD/SMT 3030 Cool White 5000 K 110 lm 90 120 deg 150 mA 6.34 V 500 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel
ams OSRAM White LEDs DURIS S 5 HORTICULTR 142 lm/W Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 500

Horticulture LEDs SMD/SMT 3030 Cool White 5000 K 25.5 lm 90 120 deg 65 mA 2.77 V 200 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted 2.6 mm x 2.6 mm Square Diffused DURIS S 5 Reel, Cut Tape
Cree LED White LEDs White 2700 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 56 000
Mult.: 56 000
: 4 000

White LEDs SMD/SMT 5630 Warm White 2700 K 32 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 2700 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 80 000
Mult.: 80 000
: 4 000

White LEDs SMD/SMT 5630 Warm White 2700 K 32 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 3000 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 56 000
Mult.: 56 000
: 4 000

White LEDs SMD/SMT 5630 Warm White 3000 K 34 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 3000 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 80 000
Mult.: 80 000
: 4 000

White LEDs SMD/SMT 5630 Warm White 3000 K 34 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 3500 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 56 000
Mult.: 56 000
: 4 000

White LEDs SMD/SMT 5630 Neutral White 3500 K 34 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 3500 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 80 000
Mult.: 80 000
: 4 000

White LEDs SMD/SMT 5630 Neutral White 3500 K 34 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 4000 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 56 000
Mult.: 56 000
: 4 000

White LEDs SMD/SMT 5630 Neutral White 4000 K 36 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 4000 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 80 000
Mult.: 80 000
: 4 000

White LEDs SMD/SMT 5630 Neutral White 4000 K 36 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 5000 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 56 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT 5630 Cool White 5000 K 36 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 5000 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 80 000
Mult.: 80 000
: 4 000

White LEDs SMD/SMT 5630 Cool White 5000 K 36 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 5700 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 56 000
Mult.: 56 000
: 4 000

White LEDs SMD/SMT 5630 Cool White 5700 K 36 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel
Cree LED White LEDs White 5700 K 70-CRI, 5630 Size, H Class Non-Stocked Lead-Time 6 Weeks
Min.: 80 000
Mult.: 80 000
: 4 000

White LEDs SMD/SMT 5630 Cool White 5700 K 36 lm 70 120 deg 65 mA 2.71 V 176 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel