XQEAWT-00-0000-00000BFE1-SB01

New Energy
416-XQEAWT00BFE1SB01
XQEAWT-00-0000-00000BFE1-SB01

Mfr.:

Description:
White LEDs White 6500 K, 70 CRI Starboard XQE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: White LEDs
RoHS:  
White LEDs
Screw
Star
Cool White
6500 K
122 lm
70
110 deg
350 mA
2.9 V
19.9 mm
19.9 mm
2.6 mm
+ 85 C
Water Clear
XQE - Starboard
Tray
Brand: New Energy
Product Type: White LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cree High Power Starboards

Opulent North America Cree High Power Starboards are built with Cree XLamp LED technology. These Starboards deliver high efficacy across a range of luminous flux options. These easy-to-use setup starboard configurations allow for optimal performance and flexibility. The Starboards also allow for rapid prototyping and sampling of the latest LEDs. Starboards feature a metal core PCB for optimal thermal dissipation and are configurable with a variety of off-the-shelf optics.
Learn more

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 1 390,00 €
4,92 € 2 460,00 €
4,74 € 4 740,00 €
4,70 € 11 750,00 €
5 000 Quote