5 mA White LEDs

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ROHM Semiconductor White LEDs compact 0603 Size, Low Intensity Reflector Type White LED
5 994On Order
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 155 mcd 5 mA 2.9 V 68 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
Lumex SML-LXFP0603UWW-TR
Lumex White LEDs SM 0603 UT 0.2mm ht White Yel diff
12 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 225 mcd 130 deg 5 mA 3.2 V 120 mW 1.6 mm 0.8 mm 0.2 mm - 40 C + 85 C Yellow 1.6 mm x 0.8 mm Rectangular Diffused FP0603 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

White LEDs SMD/SMT TOPLED White 140 mcd 120 deg 5 mA 2.9 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 110 C Tinted Diffused LW TTSD Reel AEC-Q102
Broadcom / Avago White LEDs Chip,R/angle Mt InGaN,White Non-Stocked Lead-Time 21 Weeks
Min.: 160 000
Mult.: 160 000

White LEDs SMD/SMT SMD-2 Cool White 45 mcd 175 deg 5 mA 3.15 V 1 mm 0.55 mm 0.3 mm - 40 C + 85 C
Vishay Semiconductors White LEDs White 0402 7000K 90mcd Non-Stocked
Min.: 9 000
Mult.: 9 000
: 9 000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 7000 K 90 mcd 130 deg 5 mA 2.9 V 70 mW 1 mm 0.5 mm 0.35 mm - 30 C + 80 C Tinted Rectangular Non-Diffused VLM Reel
Everlight EAST10052WA0
Everlight White LEDs Top-View PCB

White LEDs SMD/SMT 0402 (1005 metric) Cool White 140 mcd 130 deg 5 mA 3.2 V 1 mm 0.5 mm 0.2 mm - 40 C + 85 C Tinted Diffused Reel, Cut Tape, MouseReel