3 mm White LEDs

Results: 1 623
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHGAWT 608In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 30.6 lm 70 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHGAWT 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 26.8 lm 70 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XHGAWT 750In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 23.5 lm 80 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp XHGAWT 814In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 26.8 lm 80 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K STD-CRI XLamp XHGAWT 675In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6200 K 26.8 lm 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K STD-CRI XLamp XHGAWT 559In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 26.8 lm 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K STD-CRI XLamp XHGAWT 960In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 26.8 lm 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp XHGAWT 989In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 18.1 lm 90 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 3000K 493In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 3000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 4000K 2 915In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 4000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 5000K 5 696In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 5000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 6000K 3 931In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 6000 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 600In Stock
Min.: 1
Mult.: 1
: 600

Neutral White 6500 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs White 4500K 70CRI OSLON Square 1 111In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4500 K 340 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.EM 394In Stock
Min.: 1
Mult.: 1
: 900

White LEDs Warm White 5000 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Square Flat 487In Stock
1 800Expected 02/09/2026
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 6500 K 98.5 cd 312 lm 70 120 deg 700 mA 2.85 V 2 W 3 mm 3 mm 0.76 mm - 40 C + 125 C KW CSLPM2.PC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Square Flat 1 724In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 5700 K 98.5 cd 312 lm 70 120 deg 700 mA 2.85 V 2 W 3 mm 3 mm 0.76 mm - 40 C + 125 C KW CSLPM2.PC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 5 320In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 13 317In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 6500K OSTUNE E3030 60mA 3 527In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 White 6500 K 18 lm 60 mA 2.9 V 3 mm 3 mm 0.65 mm - 40 C + 110 C 2.6 mm x 2.6 mm Square Flat KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 5000K OSTUNE E3030 60mA 7 368In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C 2.6 mm x 2.6 mm Square Flat KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 5000K OSTUNE E3030 140mA 3 851In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 Cool White 5000 K 45 lm 90 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 5700K OSTUNE E3030 140mA 4 824In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 Cool White 5700 K 45 lm 90 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs LUW JLSH.01 21 050In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT TOPLED White 2.9 cd 8.7 lm 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.8 mm - 40 C + 85 C Colorless Rectangular Clear LUW JLSH.01 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 67In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 3500 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape