3 mm White LEDs

Results: 1 623
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 1 250In Stock
300 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 5700 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs White OSTAR Projection 136In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 280 lm 120 deg 1 A 3 V 3 W 3 mm 3 mm 0.71 mm - 40 C + 125 C Tinted 1.03 mm x 1.03 mm Square Diffused KW CSLNM1.TG Reel, Cut Tape
Vishay Semiconductors White LEDs White SMD PLCC2 1 311In Stock
Min.: 1
Mult.: 1
: 7 500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 355 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Non-Diffused Reel, Cut Tape
Vishay Semiconductors White LEDs White SMD PLCC2 3 247In Stock
Min.: 1
Mult.: 1
: 7 500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 355 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Non-Diffused Reel, Cut Tape
LITEON White LEDs InGaN White, 2000MCD SMD PLCC 10 301In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 1.4 cd 4.5 lm 120 deg 20 mA 3.3 V 120 mW 3 mm 2 mm 1.3 mm - 30 C + 85 C Yellow 2.7 mm x 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
ams OSRAM GW CSSRM3.PMN8P1XX53
ams OSRAM White LEDs WHITE SMD LED OSLON SQUARE 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5000 K 350 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear Reel, Cut Tape
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHBAWT 91In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 23.5 lm 70 130 deg 65 mA 3.1 V 400 mW 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHBAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XHBAWT 252In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 26.8 lm 80 130 deg 65 mA 3.1 V 400 mW 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHBAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XHGAWT 398In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 26.8 lm 70 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XHGAWT 172In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 23.5 lm 80 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 80-CRI, XLamp XHGAWT 359In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 26.8 lm 80 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, XLamp XHGAWT 478In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 26.8 lm 80 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp XHGAWT 975In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 26.8 lm 80 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XHGAWT 86In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 26.8 lm 80 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XHGAWT 25In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 26.8 lm 80 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 80-CRI, XLamp XHGAWT 455In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4750 K 26.8 lm 80 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K STD-CRI XLamp XHGAWT 317In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 30.6 lm 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHGAWT 440In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 18.1 lm 90 130 deg 65 mA 2.9 V 1 W 3 mm 3 mm 1.34 mm + 85 C Tinted 3 mm x 3 mm Square Clear XHGAWT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.EM 554In Stock
Min.: 1
Mult.: 1
: 900

White LEDs Warm White 4000 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4000K OSTUNE E3030 60mA 210In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 3500K OSTUNE E3030 60mA 502In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
Luminus Devices White LEDs White 2700 K 80-CRI, MP-3030 Series 8 638In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 28 lm 80 120 deg 65 mA 2.8 V 182 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 110H Reel, Cut Tape
Luminus Devices White LEDs White 3000 K 80-CRI, MP-3030 Series 6 440In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 28 lm 80 120 deg 65 mA 2.8 V 182 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 110H Reel, Cut Tape
Luminus Devices White LEDs White 3000 K 95-CRI, MP-3030 Series 14 667In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 22 lm 95 120 deg 65 mA 2.8 V 182 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 110H Reel, Cut Tape
Luminus Devices White LEDs White 3500 K 80-CRI, MP-3030 Series 2 823In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 3500 K 30 lm 80 120 deg 65 mA 2.8 V 182 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 110H Reel, Cut Tape