7 mm White LEDs

Results: 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 4000 K 1320 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 4000 K 1320 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 5000 K 1320 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 5000 K 1320 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 5700 K 1320 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 5700 K 1320 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 6500 K 1320 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT White 6500 K 1320 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XHP70B Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1590 lm 80 125 deg 1.05 A 12 V 7 mm 7 mm 4.34 mm Clear XHP70B Reel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XHP70D Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1751 lm 80 120 deg 2.1 A 5.6 V 7 mm 7 mm 4.49 mm Colorless Dome Clear Reel
Cree LED White LEDs White 3000 K 70-CRI, XLamp XHP70D Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 1751 lm 70 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel
Lumileds White LEDs White 2200 K 70-CRI, LUXEON 7070 36 Volt Non-Stocked Lead-Time 5 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT 7070 Warm White 2200 K 1260 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 7070 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Warm White 2200 K 1139 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 70-CRI, LUXEON 7070 Non-Stocked Lead-Time 5 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT 7070 Warm White 2700 K 1392 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel
Lumileds White LEDs White 2700 K 70-CRI, LUXEON 7070 36 Volt Non-Stocked Lead-Time 5 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT 7070 Warm White 2700 K 1392 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 7070 Non-Stocked Lead-Time 5 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT 7070 Warm White 2700 K 1265 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 7070 Non-Stocked Lead-Time 5 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT 7070 Warm White 3000 K 1128 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel
Lumileds White LEDs White 3500 K 70-CRI, LUXEON 7070 36 Volt Non-Stocked Lead-Time 5 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT 7070 Neutral White 3500 K 1480 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 7070 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Neutral White 3500 K 1352 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 7070 Non-Stocked Lead-Time 5 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT 7070 Cool White 5000 K 1385 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 7070 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Cool White 5000 K 1180 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 7070 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Cool White 5700 K 1385 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 7070 36 Volt Non-Stocked Lead-Time 5 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT 7070 6500 K 1490 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 7070 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Cool White 6500 K 1380 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 7070 Non-Stocked Lead-Time 5 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT 7070 Cool White 6500 K 1156 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel