Dome White LEDs

Results: 7 385
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs XLamp XFL08K Gen 1 Light Emitting Diode 487In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5000 K 3120 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL08K-HI
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 978In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 6500 K 4100 lm 70 150 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 496In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 4200 lm 70 150 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 378In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5000 K 4300 lm 70 150 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 459In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 6500 K 3936 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K-HI
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 483In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 4032 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K-HI
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 473In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5000 K 4128 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K-HI
ams OSRAM White LEDs Square Horti White with Photon Flux 12 943In Stock
Min.: 1
Mult.: 1
: 3 000

Horticulture LEDs SMD/SMT 1212 (3030 metric) White 125 cd 392 lm 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C 2.79 mm x 1.48 mm Dome GW CSSRM4.HW Reel, Cut Tape
Cree LED White LEDs XLamp XQ-E White Light Emitting Diode 1 936In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) Warm White 3000 K 109 lm 80 120 deg 350 mA 2.75 V 1.6 mm 1.6 mm 1.6 mm + 150 C Colorless 1.872 mm Dome Clear XQEAWT-P
Cree LED White LEDs White 6200 K MIN-CRI XLamp XTEAWT 2In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 156 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 7 214In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 3000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 1 289In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 590 lm 68 135 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 995In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 918In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 880In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 5000K 80 CRI 1 742In Stock
4 000On Order
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 5000 K 338 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 3000K 90 CRI 1 640In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 262 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs XLamp XQ-E White Light Emitting Diode 6 189In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) Cool White 6500 K 133 lm 120 deg 350 mA 2.75 V 1.6 mm 1.6 mm 1.6 mm + 150 C Colorless 1.872 mm Dome Clear XQEAWT-P
Lumileds White LEDs WHITE 3000K 70CRI 16 352In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 336 lm 70 120 deg 700 mA 2.8 V 2 W 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 70CRI 7 970In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 635 lm 70 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 5 658In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 550 lm 80 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 4000K 70CRI 14 029In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 355 lm 70 120 deg 700 mA 2.8 V 2 W 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 19 491In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 675 lm 70 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 4000K 80CRI 12 500In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 322 lm 80 120 deg 700 mA 2.8 V 2 W 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 14 609In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 590 lm 80 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel