Round White LEDs

Results: 1 908
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs WHITE 3000K NO MIN CRI 939In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Warm White 3000 K 218 lm 90 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 80 CRI 3000K 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 4908 lm 80 115 deg 900 mA 33.9 V 15 W 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 140In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 892 lm 90 115 deg 180 mA 33.9 V 15 W 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 6.3 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 218In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 914 lm 90 115 deg 180 mA 33.9 V 15 W 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 9.8 mm Round LUXEON CS CoB Tube
Lumileds White LEDs 3000K 90CRI 156In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3965 lm 90 115 deg 720 mA 33.9 V 15 W 19 mm 19 mm 1.6 mm - 40 C + 105 C Clear 14.5 mm Round Colorless CS CoB Gen2 Tube
Lumileds White LEDs Neutral-white CoB 90 CRI 266In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 960 lm 90 115 deg 180 mA 33.9 V 15 W 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 6.3 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Warm-white CoB 80 CRI 3000K 106In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 6452 lm 80 115 deg 1.2 A 34.2 V 31.3 W 28 mm 28 mm 1.7 mm - 40 C + 105 C 18.5 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Neutral-white CoB 80 CRI 4000K 24In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 9315 lm 80 115 deg 1.6 A 33.9 V 31.3 W 28 mm 28 mm 1.7 mm - 40 C + 105 C 23 mm Round LUXEON CoB Core Range Gen 5 Tube
Dialight White LEDs 1206 SMD WHITE DOME LENS 2 047In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1206 (3216 metric) White 280 mcd 140 deg 20 mA 3.6 V 108 mW 3.2 mm 1.6 mm 1.88 mm - 40 C + 85 C Colorless 0.7 mm Round Clear 598 White Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp CMU LED White Pro9 White 30G 30H 31In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 5737 lm 90 115 deg 2.64 A 34.4 V 28 mm 28 mm 1.5 mm Yellow 22 mm Round CMU2236 Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 30G 30H 37In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 9154 lm 90 115 deg 2.88 A 51.6 V 28 mm 28 mm 1.5 mm + 105 C Yellow 22 mm Round CMU2258 Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 30G 30H 31In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 13361 lm 90 115 deg 4.32 A 51.6 V 28 mm 28 mm 1.5 mm + 105 C Yellow Round CMU2287 Tray
Cree LED White LEDs XLamp CMB LED White Pro9 White 30G 30H 41In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 7247 lm 90 115 deg 3.6 A 34 V 23.85 mm 23.85 mm 1.75 mm + 105 C 19 mm Round Tray
Cree LED White LEDs WHITE 3000K NO MIN CRI 890In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Warm White 3000 K 316 lm 70 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Cree LED White LEDs WHITE 4000K NO MIN CRI 833In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Neutral White 4000 K 327 lm 70 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Cree LED White LEDs WHITE 5700K NO MIN CRI 823In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Cool White 5700 K 327 lm 70 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Cree LED White LEDs WHITE 5700K NO MIN CRI 616In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Cool White 5700 K 338 lm 70 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Cree LED White LEDs WHITE 3000K NO MIN CRI 689In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Warm White 3000 K 273 lm 80 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Cree LED White LEDs WHITE 2700K NO MIN CRI 622In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Warm White 2700 K 218 lm 90 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Cree LED White LEDs WHITE 5000K NO MIN CRI 799In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Neutral White 5000 K 262 lm 90 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Broadcom / Avago White LEDs Low Cost SMT Round, White,30deg 14 627In Stock
7 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT White 9.3 cd 30 deg 20 mA 2.9 V 95 mW 4.2 mm 4.2 mm 6.8 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Clear AEMD Reel, Cut Tape
Broadcom / Avago White LEDs Lamp,SMT Round White,30deg 9 766In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 9.3 cd 30 deg 20 mA 2.9 V 105 mW 4.2 mm 4.2 mm 6.5 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Clear ALMD
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 3000K 493In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 3000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 4000K 2 915In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 4000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 5000K 5 696In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 5000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel