Round White LEDs

Results: 1 908
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Wurth Elektronik White LEDs WL-SWTP White Top View 5000K 1 214In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 5.3 mm x 3 mm x 0.6 mm Cool White 5000 K 85 120 deg 65 mA 2.8 V 580 mW 5.3 mm 3 mm 0.6 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP White Top View 6000K 2 494In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 5.3 mm x 3 mm x 0.6 mm Cool White 6000 K 85 120 deg 65 mA 2.8 V 580 mW 5.3 mm 3 mm 0.6 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 12 721In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1208 (3020 metric) White 900 mcd 120 deg 20 mA 3.2 V 75 mW 3 mm 2.1 mm 1 mm - 30 C + 85 C Colorless 3 mm x 1 mm Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 5 372In Stock
6 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1206 (3216 metric) White 720 mcd 120 deg 20 mA 3 V 75 mW 3.2 mm 1.5 mm 1 mm - 30 C + 85 C Colorless 1 mm Round Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White Round 2 400In Stock
Min.: 1
Mult.: 1
: 2 500

Through Hole Round C512A-WNS Ammo Pack
Cree LED White LEDs Warm White Round 215In Stock
Min.: 1
Mult.: 1

White LEDs Warm White Round C513A-MSN Bulk
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 15In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 2809 lm 90 115 deg 540 mA 33.9 V 15 W 19 mm 19 mm 1.6 mm - 40 C + 105 C 13 mm Round LUXEON CS CoB Tube
Broadcom / Avago White LEDs Low Cost SMT Round,White,18deg 2 276In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 16 cd 18 deg 20 mA 2.9 V 95 mW 4.2 mm 4.2 mm 7.2 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Clear AEMD
Broadcom / Avago White LEDs SMT Round,White Diffused,30deg 25In Stock
15 000On Order
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 9.3 cd 33 deg 20 mA 2.9 V 105 mW 4.2 mm 4.2 mm 6.5 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Diffused ALMD
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens 1 836In Stock
10 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 White 8 cd 30 deg 30 mA 3 V 3.6 mm 3.1 mm 3.5 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.1 / Lens 1 895In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 White 5.5 cd 60 deg 30 mA 3 V 3.6 mm 3.1 mm 3.1 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.1 / Lens 188In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 White 5.8 cd 60 deg 30 mA 3 V 3.6 mm 3.1 mm 3.1 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs High brightness chip LED with reflector 1 410In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1211 (3228 matric) White 2.4 cd 20 mA 3.3 V 114 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Colorless Round Clear SML-ZN4 Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp CMU LED White Pro9 White 30G 30H 6In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 6253 lm 90 115 deg 2.88 A 34.4 V 28 mm 28 mm 1.5 mm + 105 C Yellow 22 mm Round CMU2239 Tray
Cree LED White LEDs White 3000 K 80-CRI, CHA0304-21V 147In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 449 lm 80 114 deg 300 mA 21 V 13.5 mm 13.5 mm 1.5 mm Colorless 4.9 mm Round Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, CHA0304-21V 213In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 475 lm 80 114 deg 300 mA 21 V 6.3 W 13.5 mm 13.5 mm 1.5 mm + 140 C Yellow 4.9 mm Round Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, CHA0304-21V 226In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 391 lm 90 114 deg 300 mA 21 V 6.3 W 13.5 mm 13.5 mm 1.5 mm + 140 C Yellow 4.9 mm Round Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, CHA0304-21V 226In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 4000 K 418 lm 90 114 deg 300 mA 21 V 13.5 mm 13.5 mm 1.5 mm Colorless 4.9 mm Round Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, CHA0410-36V 155In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 647 lm 90 114 deg 175 mA 36 V 6.3 W 13.5 mm 13.5 mm 1.5 mm + 140 C Yellow 5.8 mm Round Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, CHA0410-36V 157In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 783 lm 80 114 deg 900 mA 36 V 13.5 mm 13.5 mm 1.5 mm Colorless 5.8 mm Round Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, CHA0825 Series 88In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 4000 K 2964 lm 90 114 deg 1.2 A 36 V 19 mm 19 mm 1.5 mm Colorless 10.3 mm Round Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, CHA0612-36V 165In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 1594 lm 80 114 deg 350 mA 36 V 12.6 W 13.5 mm 13.5 mm 1.5 mm + 140 C Yellow 7.8 mm Round Clear Tray
ams OSRAM White LEDs White 5600K 6 318In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT SMD-2 Cool White 5600 K 1.8 cd 120 deg 20 mA 3.2 V 75 mW 3.5 mm 1.35 mm 0.875 mm - 40 C + 100 C Round PointLED Reel, Cut Tape, MouseReel
Bivar White LEDs PLCC2 SMD TOP VIEW ULTRA WHITE 1800mcd 1 738In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Neutral White 1.45 cd 120 deg 20 mA 3.2 V 100 mW 3.5 mm 2.8 mm 1.8 mm - 40 C + 85 C Colorless 3.2 mm x 2.8 mm Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White InGaN
46 000On Order
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1411 (3528 metric) White 1 cd 120 deg 5 mA 2.9 V 3.5 mm 2.8 mm 1.9 mm - 30 C + 85 C Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel