Round Flat White LEDs

Results: 7 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 5000 K 70-CRI, XLamp CXB3590-72V 44In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 13000 lm 70 115 deg 1.2 A 72 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Luminus Devices White LEDs White 3500 K 90-CRI, CXM-32 Series 235In Stock
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 13800 lm 90 120 deg 2.2 A 51 V 112.2 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused Sensus Series Gen 3 Tray
Luminus Devices White LEDs HortiLum COB LED 204In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Application Specific White 120 deg 54 V 140 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused HortiLum White Tray
Cree LED White LEDs White LED 3 923In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 3.8 cd 120 deg 20 mA 3.2 V 100 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, 5050 Size, P Class 22 311In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5250 metric) Neutral White 4000 K 400 lm 70 120 deg 100 mA 23.08 V 2.308 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 70-CRI, LUXEON 5050 17 769In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2200 K 608 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON 5050 13 981In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 694 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 5050 18 702In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 724 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMA1306-9V 17In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 897 lm 80 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 6 mm Round Flat Clear
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMB1510-36V 34In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1575 lm 90 115 deg 350 mA 36 V 12 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 82-CRI, XLamp CMU1003-36V 355In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 495 lm 82 115 deg 90 mA 34.4 V 3 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1003 Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMU1003-36V 213In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 439 lm 92 115 deg 90 mA 34.4 V 3 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1003 Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMU1006-36V 379In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 848 lm 92 115 deg 180 mA 34.4 V 6 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1006 Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMU1519-36V 171In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2990 lm 82 115 deg 540 mA 34.4 V 18 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1519 Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMU2236-36V 43In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 6244 lm 73 115 deg 990 mA 34.4 V 33 W 28 mm 28 mm 0.9 mm + 140 C Yellow 24.5 mm Round Flat Clear CMU2236 Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB1304-9V 10In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 475 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CXB1304-9V 21In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 510 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube
Cree LED White LEDs White 5000 K 90-CRI, XLamp Pro9 Series 20In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 543 lm 90 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1310-18V 12In Stock
Min.: 1
Mult.: 1

White LEDs Warm White 3000 K 1120 lm 90 700 mA 18 V 12.6 W 6 mm Round Flat Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CXB1507-36V 13In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 840 lm 90 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1507-36V 20In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 900 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp CXB1507-18V 101In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 730 lm 95 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB1512-18V 36In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1830 lm 70 700 mA 18 V 12.6 W Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1512-18V 29In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1590 lm 80 700 mA 18 V 12.6 W Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB1820-36V 13In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2780 lm 70 550 mA 36 V 19.8 W Tinted 12 mm Round Flat Clear Tray