Round Flat White LEDs

Results: 7 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 4000 K 90-CRI, XLamp CXB1507-36V 44In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 840 lm 90 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CXB1820-36V 64In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2420 lm 90 Tinted Round Flat Clear Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CXB1830-36V 27In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 4230 lm 70 800 mA 35 V 28 W Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXB1830-36V 16In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3680 lm 80 Tinted Round Flat Clear Tray
Cree LED White LEDs White 6500 K 80-CRI, XLamp CXB1830-36V 38In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 3955 lm 80 800 mA 35 V 28 W Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMA3090-48V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 9909 lm 90 115 deg 1.8 A 48 V 86.4 W 27.35 mm 27.35 mm 1.15 mm + 140 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 95-CRI, XLamp CMU2236-36V 205In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3500 K 3703 lm 98 115 deg 900 mA 34.4 V 30 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1532 Tray
Cree LED White LEDs White 5000 K 80-CRI, XLamp CXB3590-36V 27In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 12000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CMB3090-72V 48In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 11675 lm 80 115 deg 1.2 A 72 V 82 W 27.35 mm 27.35 mm 1.15 mm + 85 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CMB3090-72V 45In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 12386 lm 80 115 deg 1.2 A 72 V 82 W 27.35 mm 27.35 mm 1.15 mm + 85 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMB3090-72V 48In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 12488 lm 80 115 deg 1.2 A 72 V 82 W 27.35 mm 27.35 mm 1.15 mm + 85 C Yellow 23 mm Round Flat Clear Tray
Luminus Devices White LEDs White 3500 K 80-CRI, CXM-22 Series 360In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 6140 lm 80 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 333In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2200 lm 80 115 deg 450 mA 34.8 V 15.7 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 298In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2332 lm 80 115 deg 450 mA 34.8 V 15.7 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Stanley Electric White LEDs Surface Mount LED 3 708In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 2 cd 120 deg x 120 deg 30 mA 3.4 V 160 mW 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Diffused 4L Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 95-CRI, XLamp CMU1516-36V 230In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 1449 lm 98 115 deg 360 mA 34.4 V 12 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1013 Tray
Cree LED White LEDs White 5700 K 80-CRI, XLamp CXB3590-36V 46In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 12000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3590-72V 40In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11000 lm 80 115 deg 1.2 A 72 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CHM-6 Series 661In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 1355 lm 90 120 deg 400 mA 36 V 15.2 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 6.3 mm Round Flat Diffused Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CMA3090-72V 51In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11720 lm 80 115 deg 1.2 A 72 V 86.4 W 27.35 mm 27.35 mm 1.15 mm + 140 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMU1013-36V 330In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1661 lm 92 115 deg 360 mA 34.4 V 12 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1013 Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3590-36V 39In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 12000 lm 80 115 deg 2.4 A 36 V 86.4 W 24.85 mm 34.85 mm 1.7 mm 30 mm Round Flat Tray
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 234In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4193 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Luminus Devices White LEDs White 4000 K 80-CRI, CXM-22 Series 343In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 6345 lm 80 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 349In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 886 lm 80 115 deg 200 mA 34.5 V 31.3 W 15 mm 12 mm 1.5 mm - 40 C + 85 C Tinted Round Flat Diffused LUXEON CoB Core Tube