Round Flat White LEDs

Results: 7 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 2700 K 93-CRI, XLamp CXA2520-36V 95In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1710 lm 93 115 deg 550 mA 36 V 47 W 23.85 mm 23.85 mm 1.7 mm - 40 C + 85 C Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 75-CRI, XLamp CXA2540-36V 87In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 5225 lm 70 115 deg 1.1 A 37 V 86 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tube
Cree LED White LEDs White 3500 K 95-CRI, XLamp Pro9 Series 44In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 11829 lm 95 115 deg 2.4 A 36 V 86.4 W 24.85 mm 24.85 mm 1.7 mm + 105 C Yellow 30 mm Round Flat Translucent Tray
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 4000K, 90 CRI 1 051In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 3620 lm 90 120 deg 720 mA 33.3 V 24 W 19 mm 19 mm 1.4 mm + 140 C Yellow 14.5 mm Round Flat Non-Diffused CXM-14 Tray
Lumileds White LEDs WHITE 4000K 70CRI 19 890In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 693 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 4000K 70CRI 19 990In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 725 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3535L 25 027In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Warm White 2700 K 37 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 5050 Size, P Class 45 768In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5250 metric) Warm White 3000 K 350 lm 80 120 deg 400 mA 5.77 V 2.308 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, 5050 Size, P Class 9 303In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5250 metric) Warm White 2700 K 250 lm 90 120 deg 400 mA 5.77 V 2.308 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2700 K 90-CRI, MP-3030 Series 42 882In Stock
Min.: 1
Mult.: 1
: 5 000

White CoB LEDs SMD/SMT 3030 Warm White 2700 K 50 lm 90 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 167In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 5758 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 433In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3902 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Broadcom / Avago White LEDs White 53 353In Stock
50 000Expected 18/02/2027
Min.: 1
Mult.: 1
: 50 000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMA1306-36V 494In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 719 lm 90 116 deg 200 mA 36 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 6 mm Round Flat Clear
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 3000K, 90 CRI 195In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 3000 K 2480 lm 90 120 deg 500 mA 32.8 V 16.4 W 19 mm 19 mm 1.37 mm + 140 C Round Flat CLM-14 Tray
Luminus Devices White LEDs COB Array Gen 6, 11.6mm LES, 3000K, 90 CRI 203In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board 3000 K 2185 lm 90 120 deg 450 mA 33.1 V 14.5 W 18.5 mm 18.5 mm 1.4 mm + 140 C Round Flat CXM-11 Tray
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 3000K, 90 CRI 200In Stock
675Expected 04/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3450 lm 90 120 deg 720 mA 33.3 V 24 W 19 mm 19 mm 1.4 mm + 140 C Yellow 14.5 mm Round Flat Non-Diffused CXM-14 Tray
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 3500K, 90 CRI 134In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 3540 lm 90 120 deg 720 mA 33.3 V 24 W 19 mm 19 mm 1.4 mm + 140 C Yellow 14.5 mm Round Flat Non-Diffused CXM-14 Tray
Luminus Devices White LEDs White 5000 K 90-CRI, CXM-14 Series 119In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Cool White 5000 K 90 19 mm 19 mm 1.37 mm Yellow 13.5 mm Round Flat Clear Salud Series COB Tray
Luminus Devices White LEDs COB Array Gen 6, 6.3mm LES, 3000K, 90 CRI 999In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board 3000 K 690 lm 90 20 deg 150 mA 33.3 V 13.5 mm 13.5 mm 1.4 mm + 140 C Round Flat CXM-6 Tray
Luminus Devices White LEDs COB Array Gen 6, 6.3mm LES, 3500K, 90 CRI 2 153In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board 3500 K 705 lm 90 120 deg 150 mA 33.3 V 13.5 mm 13.5 mm 1.4 mm + 140 C Round Flat CXM-6 Tray
Luminus Devices White LEDs COB Array Gen 6, 6.3mm LES, 4000K, 90 CRI 242In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board 4000 K 720 lm 90 20 deg 150 mA 33.3 V 13.5 mm 13.5 mm 1.4 mm + 140 C Round Flat CXM-6 Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp Pro9 Series 97In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 90 116 deg 400 mA 18 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp Pro9 Series 175In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 90 116 deg 200 mA 36 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMB1306-18V 385In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1005 lm 80 115 deg 400 mA 18 V 7 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray