120 mcd White LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Luminous Intensity Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Stanley Electric White LEDs White SMD LED 3 908In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 120 mcd 160 deg x 168 deg 10 mA 3.1 V 74 mW 1.6 mm 0.8 mm - 40 C + 100 C Yellow 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs White 120mcd 2.9V Vr; 0603 17 991In Stock
30 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 120 mcd 5 mA 2.9 V 66 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 100 C Milky White 1.2 mm x 0.8 mm Rectangular Clear SMLD12x Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs White 10mA; 120mcd 0603; 10mA; 33mW Pd 3 870In Stock
35 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 120 mcd 5 mA 2.9 V 33 mW 1.6 mm 0.8 mm 0.36 mm - 40 C + 85 C Milky White 1.2 mm x 0.8 mm Rectangular Clear SML-E1/ENx Reel, Cut Tape, MouseReel