R20WHT-5-0080

Bivar
749-R20WHT-5-0080
R20WHT-5-0080

Mfr.:

Description:
White LEDs White 6000K nm 2000 mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: White LEDs
RoHS:  
White LEDs
Through Hole
White
6000 K
6000 mcd
80 deg
20 mA
3.2 V
220 mW
7.62 mm
7.62 mm
5 mm
- 25 C
+ 80 C
Colorless
5 mm
Dome
Water Clear
Tube
Brand: Bivar
Product Type: White LEDs
Factory Pack Quantity: 60
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ORCA Flux LED

BIVAR ORCA Flux LED series lens geometries include dome, oval, and flat to provide viewing angles of 30 degrees, 45 degrees, 80 degrees, and wide 160 degrees. The operational life of the BIVAR ORCA Flux LED series is up to 100,000 hours when operated within specified limits. The BIVAR ORCA Flux LED features a 7.6 mm x 7.6 mm package designed to withstand high levels of shock and vibration that would otherwise damage traditional LED packages and filament-based light sources.

Lighting Application Bay-LEDs

LEDs for Bay Lighting Applications

Traditionally, warehouse and industrial lighting has been handled by fixed, surface mounted lights where the finished housing is exposed and is not flush with the surface. Learn More

In Stock: 888

Stock:
888 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,33 € 13,30 €
1,16 € 139,20 €
1,04 € 561,60 €
0,998 € 1 017,96 €
0,955 € 4 813,20 €