Wurth Elektronik White LEDs

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3022 MnltCRI80 3 417In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 22 lm 80 120 deg 60 mA 3.2 V 210 mW 3 mm 2.1 mm 0.8 mm - 40 C + 80 C Colorless Oval Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3022 DyltCRI80 1 132In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 22 lm 80 120 deg 60 mA 3.2 V 210 mW 3 mm 2.1 mm 0.8 mm - 40 C + 80 C Colorless Oval Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3022 ClWhCRI8 3 877In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 6000 K 22 lm 80 120 deg 60 mA 3.2 V 210 mW 3 mm 2.1 mm 0.8 mm - 40 C + 80 C Colorless Oval Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTC SMDCrmc TpVw 3535 Moonlt CRI 75 273In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 3535 Neutral White 4000 K 103 lm 75 120 deg 350 mA 3.2 V 2.52 W 3.4 mm 3.4 mm 2.1 mm - 40 C + 80 C Colorless 2.6 mm Dome Water Clear WL-SWTC Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 SnrsCRI8 1 663In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Warm White 2700 K 45 lm 80 120 deg 100 mA 3 V 510 mW 5.2 mm 3 mm 0.9 mm - 40 C + 85 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 DyltCRI80 2 568In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 50 lm 80 120 deg 100 mA 3 V 510 mW 5.2 mm 3 mm 0.9 mm - 40 C + 85 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SMCW SMD Mono-color Chip LED Waterclear SMT 0603 White 250mcd 5mA 2.9V
34 256On Order
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT SMD-2 250 mcd 140 deg 20 mA 2.8 V 1.6 mm 0.8 mm 0.45 mm - 40 C + 85 C Color Diffused WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 WmWhCRI80
36 000On Order
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 8 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTC SMDCrmc TpVw 3535 Daylight CRI 7
500Expected 15/01/2027
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 3535 Cool White 5000 K 114 lm 70 120 deg 350 mA 3.2 V 2.52 W 3.4 mm 3.4 mm 2.1 mm - 40 C + 80 C Colorless 2.6 mm Dome Water Clear WL-SWTC Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 MnltCRI8
1 935Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 45 lm 80 120 deg 100 mA 3 V 510 mW 5.2 mm 3 mm 0.9 mm - 40 C + 85 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 2700K Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

White LEDs SMD/SMT White 2700 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel
Wurth Elektronik White LEDs WL-SWTC SMDCrmc TpVw 3535 Sunrise CRI 80 Non-Stocked
Min.: 500
Mult.: 500
: 500

White LEDs SMD/SMT 3535 Warm White 2700 K 87 lm 80 120 deg 350 mA 3.2 V 2.52 W 3.4 mm 3.4 mm 2.1 mm - 40 C + 80 C Colorless 2.6 mm Dome Water Clear WL-SWTC Reel
Wurth Elektronik White LEDs WL-SWTC SMDCrmc TpVw 3535 Warm Wht CRI 8 Non-Stocked
Min.: 500
Mult.: 500
: 500

White LEDs SMD/SMT 3535 Warm White 3000 K 87 lm 80 120 deg 350 mA 3.2 V 2.52 W 3.4 mm 3.4 mm 2.1 mm - 40 C + 80 C Colorless 2.6 mm Dome Water Clear WL-SWTC Reel