+ 105 C White LEDs

Results: 5 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs 4000K 70CRI 5 986In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 4000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp Pro9 Series 96In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp Pro9 Series 96In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 95 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Luminus Devices White LEDs 5000K 70CRI 3 725In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 5000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 70CRI 3 785In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) 5700 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp Pro9 Series 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 90 116 deg 400 mA 18 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 95In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 469 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CXB1512-36V 28In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1677 lm 95 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs Horticulture White, 2835 Size, G Class 2 855In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 70-CRI, CXM-32 Series 337In Stock
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Cool White 5000 K 18300 lm 70 120 deg 2.2 A 51 V 112.2 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused CXM-32 Gen 3 Tray
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 5050 2 928In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 630 lm 90 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 3 930In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 615 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Cree LED White LEDs White 3500 K 95-CRI, XLamp Pro9 Series 95In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 95 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 72In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 469 lm 95 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp Pro9 Series 73In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 504 lm 95 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs 3030 MP WHITE 3000K 90-CRI 3 026In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3000 K 26.9 lm 90 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs XLamp CMU LED White Pro9 White 27G 27H 38In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 2700 K 8799 lm 90 115 deg 2.88 A 51.6 V 28 mm 28 mm 1.5 mm + 105 C Yellow 22 mm Round CMU2258 Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp Pro9 Series 150In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 90 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 95 116 deg 400 mA 18 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 3500 K 95-CRI, XLamp Pro9 Series 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 490 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 5050 8 479In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 525 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 5050 4 772In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 655 lm 90 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR33.EM 1 741In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT Warm White 4000 K 74.3 cd 225 lm 80 120 deg 1.05 A 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.EM Reel, Cut Tape
Cree LED White LEDs White 2700 K 95-CRI, XLamp CMA1306-9V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 95 116 deg 200 mA 36 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray