- 40 C White LEDs

Results: 9 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 196In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 3000 K 2240 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 213In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 5700 K 2310 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V 2 783In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT Neutral White 5000 K 190 lm, 270 lm 80 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel, Cut Tape
ams OSRAM White LEDs 3 493In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT Neutral White 5000 K 350 lm, 380 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 3 200In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 2200 K 260 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 3 000In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 3000 K 310 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 2 876In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 5000 K 330 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 3 184In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs PCB Mount 3500 K 330 lm 72 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT Warm White 2700 K 170 lm, 250 lm 80 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT Warm White 3000 K 180 lm, 250 lm 80 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel, Cut Tape
ams OSRAM White LEDs 2 561In Stock
Min.: 1
Mult.: 1
: 6 000

White LEDs SMD/SMT 1212 (3030 Metric) 2700 K 270 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 92In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 4525 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 4660 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 114In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 5650 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 225In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 5700 K 378 cd 1085 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 248In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 1770 lm 90 120 deg 270 mA 34 V 9.2 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 4660 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs OSCONIQ S 5050 LED, High Efficiency, 6V/24V 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT Neutral White 4000 K 190 lm, 260 lm 80 120 deg 180 mA 5.5 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Diffused 4.6 mm x 4.6 mm Square GW Q9LR36.CM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 10 072In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 5000 K 230 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 70 873In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 5700 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 877In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 5700 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2 298In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 6500 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 93 483In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 2400 K 60 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 488In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 6500 K 200 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 2200 K 190 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape