- 40 C White LEDs

Results: 9 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2 965In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 1800 K 160 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 70 873In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 5700 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 877In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 5700 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2 298In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 6500 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 93 483In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 2400 K 60 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 488In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 6500 K 200 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 2200 K 190 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 3000K 80-CRI 3 450In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT Warm White 3000 K 34 lm 80 120 deg 65 mA 3 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
ams OSRAM White LEDs 136 003In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 2200 K 56 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs 94 105In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 2700 K 64 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs 98 979In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 3500 K 68 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 3000 K 210 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 67 610In Stock
100 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 1800 K 48 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs 96 080In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 2000 K 52 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs 81 175In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 5000 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 2700 K 190 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 480In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 6500 K 200 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2 699In Stock
Min.: 1
Mult.: 1
: 1 500

White LEDs SMD/SMT White 2700 K 210 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 87 785In Stock
Min.: 1
Mult.: 1
: 100 000

White LEDs SMD/SMT White 4000 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 970In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 2200 K 170 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3 975In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 3000 K 200 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.CM 2 296In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 3030 Neutral White 5000 K 160 cd 480 lm 90 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.57 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.CM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 7 325In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 5000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 3 198In Stock
Min.: 1
Mult.: 1
: 3 000

Warm White 4000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
Lumileds White LEDs 2700K 80CRI 270 327In Stock
Min.: 1
Mult.: 1
: 16 000

White LEDs SMD/SMT 2835 Warm White 2700 K 31.7 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel