White LEDs

Results: 30 782
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Vishay Semiconductors White LEDs White Clear Non-Diff 180-355mcd@10mA 7 163In Stock
Min.: 1
Mult.: 1
: 8 000

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, XLamp CMU2239-36V 203In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 5212 lm 92 115 deg 1.08 A 34.4 V 36 W 28 mm 28 mm 0.9 mm + 140 C Yellow 24.5 mm Round Flat Clear CMU2239 Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP70B 550In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPGWHT 1 538In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Neutral White 4000 K 122 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp CMB LED White Pro9 White 30G 30H 173In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 90 115 deg 1.8 A 18 V 15.85 mm 15.85 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMB1840-36V 125In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 5796 lm 80 115 deg 1.1 A 36 V 38 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 14 mm Round Flat Clear Tray
Cree LED White LEDs XLamp CMB LED White Pro9 White 30G 30H 302In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 90 115 deg 1.2 A 36 V 15.85 mm 15.85 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp MHBBWT 1 011In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 590 lm 70 115 deg 480 mA 9 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 DFN2 0.5W White Silicone 191 502In Stock
Min.: 1
Mult.: 1
: 200 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 64 lm 80 120 deg 60 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black Flat S 866In Stock
Min.: 1
Mult.: 1
: 1 200

White LEDs SMD/SMT 7937 Cool White 1400 lm 120 deg 1.5 A 15.1 V 15.3 W 7.9 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 125mcd 30 108In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 300 mcd 130 deg 20 mA 3.4 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPLAWT 616In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 535 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Luminus Devices CTM-6-4018-90-36-TWD6-F3-3
Luminus Devices White LEDs 721In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 550 lm, 630 lm 90 120 deg 150 mA 36 V 5 W 15 mm 12 mm 1.7 mm + 85 C Yellow 6.8 mm Round Flat Clear Tray
Luminus Devices CTM-9-4018-90-36-TWD6-F3-3
Luminus Devices White LEDs 445In Stock
1 200Expected 18/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 690 lm, 1120 lm 90 120 deg 250 mA 36 V 8 W 15 mm 12 mm 1.7 mm + 85 C Yellow 9.5 mm Round Flat Clear Tray
Stanley Electric White LEDs White SMD LED 3 908In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 120 mcd 160 deg x 168 deg 10 mA 3.1 V 74 mW 1.6 mm 0.8 mm - 40 C + 100 C Yellow 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White MINITOPLED 3 019In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
Luminus Devices White LEDs White 3500 K 80-CRI, MP-2016 Series 19 940In Stock
Min.: 1
Mult.: 1
: 5 000
White LEDs SMD/SMT 0806 (2016 metric) Neutral White 3500 K 24 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 70-CRI, MP-2016 Series 23 472In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 26 lm 70 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 40In Stock
Min.: 1
Mult.: 1
: 900

White LEDs SMD/SMT PLCC-6 Neutral White 4500 K 18 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 90-CRI, XLamp CMA1303-36V 92In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board White 2200 K 547 lm 90 116 deg 175 mA 37.4 V 13.35 mm 13.35 mm 1.7 mm Colorless Round
Cree LED White LEDs White 5700 K 80-CRI, XLamp CMU2239-36V 30In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 5700 K 6131 lm 82 115 deg 1.08 A 34.4 V 36 W 28 mm 28 mm 0.9 mm + 140 C Yellow CMU2239 Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1304-9V 59In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 410 lm 90 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp Pro9 Series 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board White 1290 lm Tinted Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1512-36V 125In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1380 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXB1820-36V 70In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2600 lm 80 550 mA 36 V 19.8 W Tinted 12 mm Round Flat Clear Tray