SMD/SMT MouseReel White LEDs

Results: 5 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs KW DCLMS2.EC 14 159In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS E2314 5 103In Stock
Min.: 1
Mult.: 1
: 4 500

White LEDs SMD/SMT 0905 (2314 metric) White 9.63 cd 30.1 lm 120 deg 80 mA 3.05 V 240 mW 2.3 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted Diffused KW DNLS31.RA Reel, Cut Tape, MouseReel AEC-Q101
Cree LED White LEDs 120DG W-WT WT FC HI BRT LED 3200K 3.8V 853In Stock
Min.: 1
Mult.: 1
: 900

White LEDs SMD/SMT PLCC-6 Warm White 3200 K 18 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XD16AW 1 219In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 139 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XPCWHT Series 80In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 6500 K 107 lm 70 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3250 K 80-CRI, XLamp XPEBWT 119In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Warm White 3250 K 80.6 lm 80 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPGBWT 221In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Neutral White 4000 K 130 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPGBWT 7In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Warm White 3000 K 130 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, GBR-2.5, 2.6 PPF 830In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 156 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 90-CRI, XLamp XP-G3 LED 66In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 122 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K MIN-CRI XLamp XTEAWT 485In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 100 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K MIN-CRI XLamp XTEAWT 670In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 3500 K 139 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 80-CRI, XLamp XTEAWT 700In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6000 K 122 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XTEAWT 1 283In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 93.9 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 5050 5In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 630 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z ES 328In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 170 lm 80 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP White Top View 3000K 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 5.3 mm x 3 mm x 0.6 mm Warm White 3000 K 85 120 deg 65 mA 2.8 V 580 mW 5.3 mm 3 mm 0.6 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 688In Stock
3 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5700 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 1 147In Stock
Min.: 1
Mult.: 1
: 1 200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 95-CRI, MP-1616 Series 5 655In Stock
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 3000 K 38 lm 95 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 90-CRI, MP-1616 Series 26 017In Stock
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Cool White 6500 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 95-CRI, MP-2016 Series 11 726In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 3500 K 18 lm 95 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 235In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 1.8 cd 7 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 10.7lm 861In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, XLamp XD16AW 845In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 148 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel