SMD/SMT MouseReel White LEDs

Results: 5 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPGWHT 61In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 5000 K 130 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp XPGWHT 113In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Warm White 3500 K 107 lm 80 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 90-CRI, XLamp XPLBWT 109In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 6500 K 417 lm 90 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K MIN-CRI XLamp XTEAWT 25In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 100 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XTEAWT 431In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 73.9 lm 90 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K MIN-CRI XLamp XTEAWT 241In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6000 K 122 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K MIN-CRI XLamp XTEAWT 917In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4750 K 122 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3750 K 80-CRI, XLamp XTEAWT 37In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 3750 K 100 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 75-CRI, XLamp XB-D Series 840In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4750 K 114 lm 75 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XB-D Series 427In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 100 lm 80 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XPGWHT 240In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT Cool White 6200 K 122 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 65-CRI, XLamp XPLAWT 113In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 6000 K 513 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 80-CRI, XLamp XTEAWT 829In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 122 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K MIN-CRI XLamp XTEAWT 43In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 130 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K MIN-CRI XLamp XTEAWT 341In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6000 K 139 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 85-CRI, XLamp XTEAWT 667In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4500 K 93.9 lm 85 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K MIN-CRI XLamp XTEAWT 195In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 122 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K MIN-CRI XLamp XTEAWT 600In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 164 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 90-CRI, XLamp XTEAWT 291In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4500 K 107 lm 90 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs LE UW Q8WP 112In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT White 120 deg 1.4 A 2.95 V - 40 C + 125 C LE UW Q8WP Reel, Cut Tape, MouseReel
LITEON White LEDs SMD2 PLCC LTST-S04TWET 1 386In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1.52 cd 110 deg 20 mA 3.2 V 2 mm 0.43 mm - 40 C + 100 C Yellow Rectangular Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XB-D Series 669In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 107 lm 70 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XB-D Series 630In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 93.9 lm 80 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XB-D Series 95In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 107 lm 80 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XBHAWT 182In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 240 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel