SMD/SMT MouseReel White LEDs

Results: 5 556
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White OSLON Black Flat S 866In Stock
Min.: 1
Mult.: 1
: 1 200

White LEDs SMD/SMT 7937 Cool White 1400 lm 120 deg 1.5 A 15.1 V 15.3 W 7.9 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 125mcd 30 133In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 300 mcd 130 deg 20 mA 3.4 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XPPAWT 528In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 320 lm 80 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Rebel PLUS 1 425In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 4530 Warm White 3000 K 95 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White Clear Non-Diff 6 059In Stock
Min.: 1
Mult.: 1
: 7 500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White, InGaN 80mcd, 5mA 29 859In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 56 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.3 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XD16AW 2 024In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 107 lm 90 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPPAWT 501In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 280 lm 80 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Cool White 0.5 Watt 30 757In Stock
Min.: 1
Mult.: 1
: 50 000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 38 lm 120 deg 150 mA 3.4 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 DFN2 0.5W White Silicone 168 757In Stock
Min.: 1
Mult.: 1
: 200 000

White LEDs SMD/SMT 2835 Cool White 5000 K 64 lm 80 120 deg 60 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 65-CRI, XLamp XBHAWT 1 645In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 240 lm 65 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp XD16AW 2 728In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 139 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 65-CRI, XLamp XPPAWT 654In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 360 lm 65 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5750 K 75-CRI, XLamp MLEAWT 5 583In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 5750 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHP35B 692In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 550 lm 70 120 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500K XLamp XMLDWT 2 643In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 347 lm 125 deg 700 mA 3.42 V 2.4 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XM-L3 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White DURIS E 2835 36 848In Stock
Min.: 1
Mult.: 1
: 10 000

White LEDs SMD/SMT 2835 Warm White 4000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 770In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED 2 289In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT TOPLED White 900 mcd 120 deg 20 mA 3.2 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel AEC-Q101
Luminus Devices White LEDs White 3500 K 90-CRI, MP-2016 Series 59 590In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 90-CRI, MP-1616 Series 889In Stock
30 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 3000 K 42 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-1616 Series 29 273In Stock
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 54 lm 80 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 95-CRI, MP-1616 Series 845In Stock
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 42 lm 95 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 90-CRI, MP-1616 Series 13 120In Stock
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Cool White 5000 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 80-CRI, MP-3014 Series 10 521In Stock
Min.: 1
Mult.: 1
: 5 000
White LEDs SMD/SMT 3014 Cool White 6500 K 28 lm 80 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel