0805 (2012 metric) White LEDs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Inolux White LEDs White LED 43 570In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 180 mcd 120 deg 5 mA 3 V 75 mW 2 mm 1.25 mm 1.1 mm - 30 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 11 962In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 65 mcd 140 deg 5 mA 3.4 V 102 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 13 217In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 150 mcd 140 deg 5 mA 3.4 V 102 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 14 058In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 600 mcd 140 deg 20 mA 3.6 V 108 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
VCC White LEDs 0805 3V 280mcd White 17 457In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 12000 K 280 mcd 120 deg 20 mA 3 V 90 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Yellow 1.4 mm x 1.25 mm Rectangular Clear LSM0805 Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused 9 274In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 28.5 mcd to 72 mcd 150 deg 5 mA 3.15 V 110 mW 2 mm 1.25 mm 1.1 mm - 40 C + 85 C Yellow 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Top Mt InGaN White 25 129In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 670 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
LITEON White LEDs White 280MCD 95 169In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 112 mcd to 450 mcd 130 deg 20 mA 3.8 V 70 mW 2 mm 1.25 mm 1.1 mm - 20 C + 80 C Yellow 1.4 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Ultra White Water Clear 25 922In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) Cool White 450 mcd 130 deg 20 mA 3.3 V 100 mW 2 mm 1.2 mm 0.8 mm - 30 C + 80 C Colorless 1.4 mm x 1.2 mm Rectangular Diffused Reel, Cut Tape, MouseReel
LITEON LTW-170ZDC
LITEON White LEDs White 325mcd 12 884In Stock
24 000On Order
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 450 mcd 130 deg 20 mA 3.6 V 70 mW 2 mm 1.25 mm 1.1 mm - 20 C + 80 C Yellow 1.4 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Lumex White LEDs White, Water Clear 3.5V, 150mcd 7 504In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 550 nm 150 mcd 120 deg 20 mA 3.5 V 120 mW 2 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON LTW-220DS5
LITEON White LEDs White SMD LED 45.0-112.0mcd@ 5mA 2 677In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 112 mcd 130 deg 5 mA 3.15 V 70 mW 2 mm 1 mm 0.6 mm - 20 C + 80 C Yellow 1.7 mm x 0.6 mm Semitube Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Chip Top Mt White
11 813Expected 11/09/2026
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) Cool White 180 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs White 140mcd 2.9V; 5 mA; 0805 AECQ-102
27 000On Order
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 140 mcd 5 mA 2.9 V 68 mW 2 mm 1.25 mm 0.8 mm - 40 C + 100 C Milky White 1.4 mm x 0.85 mm Rectangular Clear SML-MN2x(C) Reel, Cut Tape, MouseReel AEC-Q101