2835 White LEDs

Results: 1 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 2700 K 95-CRI, LUXEON 2835 Line 9 746In Stock
Cut Tape
0,215 €
0,148 €
0,104 €
0,083 €
Reel
0,059 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Warm White 2700 K 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 5 210In Stock
Cut Tape
0,301 €
0,206 €
0,146 €
0,119 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Warm White 3000 K 59 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 29 967In Stock
Cut Tape
0,181 €
0,124 €
0,087 €
0,07 €
Reel
0,049 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Warm White 3000 K 108 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 57 650In Stock
Cut Tape
0,086 €
0,061 €
0,042 €
0,034 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Warm White 3000 K 27.3 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 2835 Line 61 057In Stock
Cut Tape
0,103 €
0,071 €
0,049 €
0,039 €
Reel
0,027 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Warm White 3000 K 23 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 2835 Line 18 469In Stock
Cut Tape
0,163 €
0,11 €
0,077 €
0,061 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Warm White 3000 K 29 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 2835 Line 39 950In Stock
Cut Tape
0,138 €
0,092 €
0,064 €
0,051 €
Reel
0,036 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Warm White 3500 K 61.5 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 2835 Line 17 138In Stock
Cut Tape
0,163 €
0,11 €
0,077 €
0,061 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Neutral White 3500 K 30.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 8 856In Stock
16 000Expected 06/11/2026
Cut Tape
0,301 €
0,206 €
0,146 €
0,119 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Neutral White 4000 K 62 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 1 828In Stock
272 000On Order
Cut Tape
0,086 €
0,061 €
0,042 €
0,034 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 29 589In Stock
Cut Tape
0,095 €
0,067 €
0,046 €
0,037 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 86 434In Stock
Cut Tape
0,086 €
0,041 €
0,028 €
0,022 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Neutral White 4000 K 35 lm 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 29 707In Stock
Cut Tape
0,103 €
0,071 €
0,049 €
0,039 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Neutral White 4000 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 568In Stock
40 000Expected 23/11/2026
Cut Tape
0,163 €
0,11 €
0,077 €
0,061 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Neutral White 4000 K 31.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 2835 Line 43 445In Stock
Cut Tape
0,138 €
0,092 €
0,064 €
0,051 €
Reel
0,035 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Cool White 5000 K 61.5 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 2835 Line 16 110In Stock
Cut Tape
0,086 €
0,061 €
0,042 €
0,034 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Cool White 5000 K 26 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 5000 K 95-CRI, LUXEON 2835 Line 15 216In Stock
Cut Tape
0,189 €
0,126 €
0,088 €
0,071 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Cool White 5000 K 29.6 lm 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 2835 Line 6 677In Stock
Cut Tape
0,103 €
0,065 €
0,045 €
0,035 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Cool White 5700 K 29.3 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 2835 Line 23 050In Stock
Cut Tape
0,292 €
0,157 €
0,075 €
0,067 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Cool White 5700 K 51 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 5700 K 95-CRI, LUXEON 2835 Line 2 018In Stock
60 000Expected 07/12/2026
Cut Tape
0,189 €
0,126 €
0,088 €
0,071 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Cool White 5700 K 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line 12 091In Stock
Cut Tape
0,181 €
0,124 €
0,087 €
0,07 €
Reel
0,049 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Cool White 6500 K 115 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line 9 209In Stock
40 000Expected 20/11/2026
Cut Tape
0,103 €
0,077 €
0,045 €
0,035 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Cool White 6500 K 29 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line 26 879In Stock
Cut Tape
0,155 €
0,102 €
0,071 €
0,057 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Cool White 6500 K 36.5 lm 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 33 824In Stock
Cut Tape
0,103 €
0,071 €
0,049 €
0,039 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Cool White 6500 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 18 103In Stock
Cut Tape
0,163 €
0,11 €
0,077 €
0,061 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT 2835 Cool White 6500 K 31 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel