SMD-2 White LEDs

Results: 5 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 5000 K 70-CRI, XLamp MTGBEZ 92In Stock
Cut Tape
17,45 €
16,60 €
16,13 €
Reel
14,79 €
13,45 €
Min.: 1
Mult.: 1
: 100
White LEDs SMD/SMT SMD-2 Cool White 5000 K 750 lm 70 115 deg 185 mA 36 V 18.5 W 8.9 mm 8.9 mm 4.85 mm + 85 C Tinted 8.4 mm Dome Clear MT-G2 36V Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MTGBEZ 81In Stock
Cut Tape
14,07 €
13,36 €
12,98 €
Reel
11,32 €
10,76 €
Min.: 1
Mult.: 1
: 100
White LEDs SMD/SMT SMD-2 Warm White 3000 K 600 lm 80 115 deg 735 mA 9 V 18.5 W 8.9 mm 8.9 mm 4.85 mm + 85 C Tinted 8.4 mm Dome Clear MT-G2 9V Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 65-CRI, XLamp XBHAWT 854In Stock
Cut Tape
1,49 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 1 000
White LEDs SMD/SMT SMD-2 Cool White 5000 K 240 lm 65 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPGWHT 363In Stock
Cut Tape
2,45 €
2,33 €
2,26 €
2,08 €
Reel
1,72 €
Min.: 1
Mult.: 1
: 1 000
White LEDs SMD/SMT SMD-2 Cool White 5000 K 139 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPLAWT 376In Stock
Cut Tape
2,98 €
2,83 €
2,75 €
2,53 €
Reel
2,13 €
Min.: 1
Mult.: 1
: 500
White LEDs SMD/SMT SMD-2 Warm White 3000 K 379 lm 80 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp XPLAWT 470In Stock
Cut Tape
2,91 €
2,76 €
2,68 €
2,47 €
Reel
2,02 €
Min.: 1
Mult.: 1
: 500
White LEDs SMD/SMT SMD-2 Neutral White 5000 K 491 lm 75 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XBHAWT 951In Stock
Cut Tape
1,44 €
1,36 €
1,32 €
1,22 €
Reel
0,986 €
Min.: 1
Mult.: 1
: 1 000
White LEDs SMD/SMT SMD-2 Warm White 3000 K 200 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPPAWT 501In Stock
Cut Tape
3,30 €
3,13 €
3,05 €
2,56 €
Reel
2,15 €
Min.: 1
Mult.: 1
: 1 000
White LEDs SMD/SMT SMD-2 Warm White 3000 K 280 lm 80 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp MHBAWT 847In Stock
Cut Tape
1,21 €
Reel
0,844 €
Min.: 1
Mult.: 1
: 1 000
White LEDs SMD/SMT SMD-2 Cool White 5000 K 510 lm 80 115 deg 480 mA 9.25 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XMLBWT 336In Stock
Cut Tape
4,64 €
4,40 €
4,27 €
3,93 €
Reel
3,05 €
Min.: 1
Mult.: 1
: 1 000
White LEDs SMD/SMT SMD-2 Warm White 3000 K 240 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 995In Stock
Cut Tape
2,17 €
Reel
1,46 €
Min.: 1
Mult.: 1
: 1 000
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 916In Stock
Cut Tape
2,17 €
Reel
1,46 €
Min.: 1
Mult.: 1
: 1 000
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 880In Stock
Cut Tape
2,17 €
Reel
1,45 €
Min.: 1
Mult.: 1
: 1 000
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White Diffused 206 711In Stock
Cut Tape
0,586 €
0,399 €
0,272 €
0,255 €
Reel
0,217 €
0,215 €
Min.: 1
Mult.: 1
: 2 000
White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPGBWT 2 847In Stock
1,14 €
0,755 €
Min.: 1
Mult.: 1
White LEDs SMD/SMT SMD-2 Warm White 3000 K 139 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Broadcom / Avago White LEDs Chip,top Mt,InGaN,White 11 950In Stock
1,23 €
0,878 €
0,653 €
0,545 €
Min.: 1
Mult.: 1
White LEDs SMD/SMT SMD-2 White 28.5 mcd 150 deg 2 mA 3.15 V 16 mW 0.65 mm 0.38 mm 0.36 mm - 40 C + 85 C Yellow 0.65 mm x 0.38 mm Rectangular Diffused HSMW
Wurth Elektronik White LEDs WL-SMCC SMD Mono-Color Chip LED Compact SMT 0402 White 300mcd 2.8V 22 234In Stock
Cut Tape
0,222 €
0,194 €
0,169 €
0,144 €
Reel
0,128 €
Min.: 1
Mult.: 1
: 5 000
White LEDs SMD/SMT SMD-2 300 mcd 140 deg 20 mA 2.8 V 1 mm 0.5 mm 0.25 mm - 40 C + 85 C Diffused WL-SMCC Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SMCW SMD Mono-color Chip LED Waterclear SMT 0603 White 250mcd 5mA 2.9V 18 096In Stock
48 000Expected 22/01/2027
Cut Tape
0,222 €
0,194 €
0,169 €
0,144 €
Reel
0,128 €
Min.: 1
Mult.: 1
: 4 000
White LEDs SMD/SMT SMD-2 250 mcd 140 deg 20 mA 2.8 V 1.6 mm 0.8 mm 0.45 mm - 40 C + 85 C Color Diffused WL-SMCW Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 65-CRI, XLamp XMLBWT 2 000In Stock
Cut Tape
3,78 €
Reel
2,97 €
Min.: 1
Mult.: 1
: 1 000
White LEDs SMD/SMT SMD-2 Cool White 6000 K 300 lm 65 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 4000K 70-CRI 165In Stock
Cut Tape
1,60 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 1 000
White LEDs SMD/SMT SMD-2 Neutral White 4000 K 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 960In Stock
1,72 €
1,17 €
Min.: 1
Mult.: 1
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 S Line
Cree LED White LEDs HORTICULTURE WHITE LED 645In Stock
Cut Tape
2,17 €
Reel
1,46 €
Min.: 1
Mult.: 1
: 1 000
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 986In Stock
1,72 €
1,17 €
Min.: 1
Mult.: 1
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 S Line
Cree LED White LEDs White 4000 K 70-CRI, XLamp XMLBWT 683In Stock
Cut Tape
3,87 €
3,68 €
3,57 €
3,00 €
Reel
2,52 €
Min.: 1
Mult.: 1
: 1 000
White LEDs SMD/SMT SMD-2 Neutral White 4000 K 280 lm 70 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XMLBWT 521In Stock
Cut Tape
4,07 €
Reel
2,89 €
Min.: 1
Mult.: 1
: 1 000
White LEDs SMD/SMT SMD-2 Warm White 3000 K 260 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel