SMD-2 3.45 mm White LEDs

Results: 2 309
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPLAWT 202In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 446 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPLAWT 13In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 491 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPLAWT 87In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 491 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XPLAWT 2In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 468 lm 80 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XPLAWT 218In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 312 lm 90 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XPLAWT 32In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 334 lm 90 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2850 K 85-CRI, XLamp XPLAWT 191In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Warm White 2850 K 312 lm 85 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPLBWT 399In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 505 lm 70 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 70-CRI, XLamp XPPAWT 1In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 320 lm 70 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPGBWT
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 164 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 70-CRI, XLamp XP-G3 LED
6 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 156 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 4000K 70-CRI
2 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XP-G3 LED
1 986Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 139 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPCWHT 1In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 56.8 lm 80 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6350 K 70-CRI, XLamp XPEWHT
643Expected 21/09/2026
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 6350 K 114 lm 70 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XP-G3 LED 1In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp XP-G3 LED
994Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp XPLAWT
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 513 lm 75 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XP-G3 LED 2 000Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel
Cree LED White LEDs White 3000 K 70-CRI, XLamp XP-G3 LED 2 000Stock Available
Min.: 1 000
Mult.: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPCWHT Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Warm White, Neutral White 56.8 lm 80 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XPCWHT Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Warm White 2700 K 62 lm 80 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3250 K 80-CRI, XLamp XPCWHT Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Warm White 3250 K 62 lm 80 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4250 K 75-CRI, XLamp XPCWHT Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Neutral White 4250 K 73.9 lm 75 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3750 K 75-CRI, XLamp XPCWHT Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Neutral White 3750 K 73.9 lm 75 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel