White LEDs

Results: 15 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1304-36V 8In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 410 lm 80 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CXA1304-36V 70In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 308 lm 90 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 80-CRI, XLamp CXA1507-18V 94In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 680 lm 80 115 deg 400 mA 18 V 14.8 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 93-CRI, XLamp CXA1507-18V 46In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 590 lm 93 115 deg 400 mA 18 V 14.8 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXA1512-18V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1380 lm 80 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CXA1512-18V 68In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1200 lm 90 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 93-CRI, XLamp CXA1512-36V 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 970 lm 93 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 75-CRI, XLamp CXA1816-36V 62In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2100 lm 70 115 deg 450 mA 35 V 15.8 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 75-CRI, XLamp CXA2530-36V 57In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3680 lm 75 115 deg 800 mA 35 V 28 W 23.85 mm 23.85 mm 1.7 mm - 40 C + 85 C Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CXA2530-36V 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2780 lm 90 115 deg 800 mA 35 V 28 W 23.85 mm 23.85 mm 1.7 mm - 40 C + 85 C Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXA2540-36V 65In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4545 lm 80 115 deg 1.1 A 37 V 40.7 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 80-CRI, XLamp CXA3050-36V 62In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 5590 lm 80 115 deg 1.4 A 36 V 50.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
VCC White LEDs 3mm Thru Hole LED White for 12VDC 873In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) Cool White 4000 mcd 35 deg 10 mA 12 V 85 mW 3.85 mm 3.85 mm 5.3 mm - 40 C + 85 C Colorless 3 mm Dome Water Clear LTH3MM12V Bulk
VCC White LEDs 5mm Thru Hole LED White for 12VDC 1 031In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) Cool White 5000 mcd 20 deg 10 mA 12 V 85 mW 5.9 mm 5.9 mm 8.7 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear LTH5MM12V Bulk
VCC White LEDs White Water Clear 8000mcd 11 863In Stock
1 000Expected 01/09/2026
Min.: 1
Mult.: 1

White LEDs Through Hole T-10 mm White 8000 mcd 30 deg 20 mA 3.5 V 150 mW 10 mm 10 mm 13 mm - 40 C + 80 C Colorless 10 mm Dome Water Clear Bulk
VCC White LEDs White Water Clear 3500mcd 1 494In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 3500 mcd 30 deg 20 mA 3.5 V 120 mW 3.9 mm 3.9 mm 5.3 mm - 40 C + 80 C Colorless 3 mm Dome Water Clear Bulk
VCC White LEDs White Water Clear 4000mcd 2 345In Stock
7 000Expected 31/08/2026
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 5000 mcd 60 deg 20 mA 3.5 V 120 mW 5.9 mm 5.9 mm 8.6 mm - 40 C + 80 C Colorless 5 mm Dome Water Clear Bulk
VCC White LEDs WHITE WATER CLEAR 381In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 475 nm 4000 mcd 20 deg 20 mA 3.5 V 120 mW 5.9 mm 5.9 mm 8.6 mm - 40 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Dialight White LEDs 3MM WHITE LONG BODY 25 VANG 2 032In Stock
8 400On Order
Min.: 1
Mult.: 1

White LEDs Through Hole White 9300 mcd 25 deg 20 mA 3.3 V 120 mW 3 mm 3 mm 5.26 mm - 30 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Dialight White LEDs 3mm CBI 435In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 2900 mcd 45 deg 20 mA 3.6 V 110 mW - 40 C + 85 C 3 mm Dome Water Clear Bulk
Dialight White LEDs 5 MM FLAT TOP WHITE 568In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 680 mcd 30 deg 20 mA 3.8 V 120 mW 5 mm 5 mm 8.63 mm - 40 C + 80 C Colorless 5 mm Cylindrical Water Clear Bulk
ROHM Semiconductor White LEDs LED, White, 126mW, 20mA, 3.2V, Circular, Through-Hole 1 928In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 3300 mcd 40 deg 20 mA 3.2 V 126 mW 5.4 mm - 20 C + 80 C Colorless 3.1 mm Dome Clear Bulk
Optek / TT Electronics White LEDs White 37 803In Stock
38 000Expected 11/11/2026
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 6200 mcd 40 deg 20 mA 3.2 V 100 mW 3.05 mm 3.05 mm 5.2 mm - 40 C + 100 C Colorless 3 mm Dome Water Clear Bulk
Cree LED White LEDs XLamp CMB LED White Pro9 White 30G 30H 29In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 90 115 deg 1.2 A 18 V 15.85 mm 15.85 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 30G 30H 15In Stock
Min.: 1
Mult.: 1

White CoB LEDs Yellow CMU1532 Tray