White LEDs

Results: 15 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMU1526-36V
225On Order
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3313 lm 92 115 deg 720 mA 34.4 V 24 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1526 Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMU2239-36V
100On Order
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 6724 lm 73 115 deg 1.08 A 34.4 V 36 W 28 mm 28 mm 0.9 mm + 140 C Yellow 24.5 mm Round Flat Clear CMU2239 Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1304-9V
282Expected 21/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 355 lm 90 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series
100Expected 04/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 464 lm 95 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CXB1304-9V
96Expected 31/08/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 440 lm 90 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp CXB1304-9V
100Expected 28/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 330 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series
97Expected 31/08/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board White 1120 lm Tinted Clear Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series
98On Order
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1569 lm 95 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp CXB1512-18V
87On Order
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1596 lm 95 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CXB1820-36V
100Expected 21/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2260 lm 90 Tinted Round Flat Clear Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXA1304-9V
86Expected 04/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 380 lm 80 115 deg 400 mA 9 V 10.9 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1304-18V
200Expected 04/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 410 lm 80 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXA1512-18V
100Expected 21/09/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1120 lm 90 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1512-18V Non-Stocked
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1485 lm 90 115 deg 1.2 A 17.2 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 30H Non-Stocked
Min.: 1
Mult.: 1

White CoB LEDs Yellow CMU1013 Tray
New Energy White LEDs White 5000 K, 70 CRI Starboard XHP50B Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

White LEDs White 5000 K 70 Tray
New Energy White LEDs White 3000 K, 70 CRI Starboard XHP50B Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

White LEDs White 3000 K 70 Tray
New Energy White LEDs White 5000 K, 70 CRI Starboard XHP35A Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

White LEDs Screw Star Cool White 5000 K 635 lm 70 125 deg 350 mA 12 V 4.2 W 19.9 mm 19.9 mm 3.8 mm + 85 C Tinted 3.45 mm x 3.45 mm Square Clear XHP35A - Starboard Tray
New Energy White LEDs White 5000 K, 70 CRI Starboard XHP50A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

White LEDs Screw Star Cool White 5000 K 1120 lm 70 120 deg 700 mA 12 V 8.4 W 19.9 mm 19.9 mm 4.6 mm + 85 C Tinted 5 mm x 5 mm Square Clear XHP50A - Starboard Tray
New Energy White LEDs White 4000 K, 70 CRI Starboard XHP70A Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

White LEDs Screw Star Neutral White 4000 K 1590 lm 70 120 deg 1.05 A 12 V 19.9 mm 19.9 mm 5.5 mm + 85 C Clear XHP70A - Starboard Tray
New Energy White LEDs Starboard, XP-P, 5000K, 65, Luminous Flux CRI Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Tray
New Energy White LEDs Starboard, XP-P, 5700K, 65, Luminous Flux CRI Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Tray
New Energy White LEDs Starboard, XP-P, 6000K, 65, Luminous Flux CRI Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Tray
New Energy White LEDs Starboard, XP-P, 6500K, 65, Luminous Flux CRI Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Tray
New Energy White LEDs Starboard, XP-P, 7000K, 65, Luminous Flux CRI Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Tray