Cut Tape White LEDs

Results: 7 827
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices White LEDs White 3000 K 80-CRI, MP-3030 Series 14 415In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 130 lm 80 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape
Cree LED White LEDs White 4000 K 80-CRI, 5050 Size, K Class 1 735In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 350 lm 80 120 deg 80 mA 28.35 V 2.268 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XMLBWT 823In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 280 lm 70 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 5050 2 175In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 683 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON MZ 161In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 870 lm 70 120 deg 2.8 A 3 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR27
LITEON White LEDs SMD LED 60mA 8 146In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT Warm White 2700 K 20.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-C193US5
LITEON White LEDs White 30mcd 1 808In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 28 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-21TS5
LITEON White LEDs White 70mcd 2 760In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 28 mcd 70 deg 5 mA 3.15 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 20 C + 80 C Yellow 1.6 mm x 1.6 mm Square Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR30
LITEON White LEDs SMD LED 60mA 2 960In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT Warm White 3000 K 21 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Boost HM 4 984In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT Cool White 375 lm 120 deg 1.5 A 3.41 V 7 W 1.9 mm 1.5 mm 0.732 mm - 40 C + 135 C Tinted 0.73 mm x 0.73 mm Square Diffused Reel, Cut Tape, MouseReel
LITEON LTW-C181DS5-GEM1
LITEON White LEDs SMD LTW-C181DS5-GEM1 WHITE TYPE 5 201In Stock
10 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT White Reel, Cut Tape
Cree LED White LEDs White 5000 K 65-CRI, XLamp XBHAWT 854In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 240 lm 65 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHP35B 346In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 550 lm 70 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 90-CRI, XLamp XHP50B 294In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Cool White 6000 K 900 lm 90 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPLAWT 416In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 379 lm 80 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XQEAWT 1 139In Stock
Min.: 1
Mult.: 1
: 2 000

350 mA Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K STD-CRI XLamp XQEAWT 1 320In Stock
Min.: 1
Mult.: 1
: 2 000

350 mA Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 75-CRI, XLamp MX3AWT 1 346In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Neutral White 4750 K 107 lm 75 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MX6AWT 1 121In Stock
Min.: 1
Mult.: 1
: 1 400

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 100 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XTEAWT 997In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 114 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHP35B 390In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 410 lm 90 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XHP50D 231In Stock
Min.: 1
Mult.: 1
: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPGWHT 916In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 122 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XPLAWT 400In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 6200 K 491 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 75-CRI, XLamp XQEAWT 1 804In Stock
Min.: 1
Mult.: 1
: 2 000

350 mA Reel, Cut Tape, MouseReel