Cut Tape White LEDs

Results: 7 825
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 2 233In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 450 cd 1390 lm 120 deg 1 A 10.15 V 9.5 W 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 2 483In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 450 cd 1390 lm 120 deg 1 A 10.15 V 9.5 W 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 1 981In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 6.8 mm x 3.75 mm White 580 cd 1750 lm 120 deg 1 A 13.5 V 13 W 6.8 mm 3.75 mm 0.49 mm - 40 C + 135 C KW4 HKL533.Tx Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 4000K 80-CRI 42 254In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 4000K 90-CRI 55 890In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 91.5 lm 90 115 deg 30 mA 17 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle U Class Reel, Cut Tape
Cree LED White LEDs 5050 MP WHITE 4000K 70-CRI 3 829In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 223 lm 70 120 deg 180 mA 6 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless Square Clear JK5050BWT Reel, Cut Tape
Cree LED White LEDs 5050 MP WHITE 4000K 70-CRI 20 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 223 lm 70 120 deg 45 mA 24 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless Square Clear JK5050BWT Reel, Cut Tape
Cree LED White LEDs 5050 MP WHITE 5000K 70-CRI 3 990In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 223 lm 70 120 deg 180 mA 6 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless Square Clear JK5050BWT Reel, Cut Tape
Cree LED White LEDs 5050 MP WHITE 5000K 70-CRI 20 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 223 lm 70 120 deg 45 mA 24 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless Square Clear JK5050BWT Reel, Cut Tape
Cree LED White LEDs 5050 MP WHITE 3000K 80-CRI 3 980In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 195 lm 80 120 deg 180 mA 6 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless Square Clear JK5050BWT Reel, Cut Tape
Cree LED White LEDs 5050 MP WHITE 3000K 80-CRI 3 180In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 195 lm 80 120 deg 45 mA 24 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless Square Clear JK5050BWT Reel, Cut Tape
Cree LED White LEDs 5050 MP WHITE 3500K 90-CRI 3 017In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 3500 K 168 lm 90 120 deg 180 mA 6 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless Square Clear JK5050BWT Reel, Cut Tape
Cree LED White LEDs 5050 MP WHITE 3500K 90-CRI 15 990In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 3500 K 168 lm 90 120 deg 45 mA 24 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless Square Clear JK5050BWT Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 987In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2828 (7070 metric) 5000 K 70 140 deg 15 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-HI Reel, Cut Tape
Cree LED White LEDs XLamp XFL12K Gen 1 Light Emitting Diode 646In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount White 5000 K 5850 lm 68 150 deg 5.6 A 6 V 10 mm 10 mm 5.1 mm 8.76 mm x 4.54 mm Round Reel, Cut Tape
Cree LED White LEDs XLamp XFL12K Gen 1 Light Emitting Diode 1 476In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount White 5000 K 5480 lm 68 125 deg 5.6 A 6 V 10 mm 10 mm 1 mm 10 mm x 0.44 mm Square Reel, Cut Tape
Lumileds White LEDs 2700K 80CRI 109 520In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 2700K 90CRI 107 526In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 118 680In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 4000 K 70 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 117 790In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 4000 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 90CRI 120 472In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 4000 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 80CRI 110 270In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 6500 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 90CRI 117 170In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 6500 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 70CRI 19 915In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 708 lm 70 116 deg 640 mA 5.85 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 16 950In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 746 lm 70 116 deg 640 mA 5.85 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel